CTS CA32L12504ILR
| Manufacturer | |
| MPN | CA32L12504ILR |
| LCSC Part # | C21527595 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | SMD3225-6P Oscillators RoHS |
| Datasheet | CTS CA32L12504ILR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD3225-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD3225-6P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CA32P/L is a low-cost, small-form-factor clock oscillator [XO] developed for automotive electronics applications operating over a wide temperature range. Available with LVPECL or LVDS compatible outputs, the CA32P/L delivers excellent stability and low jitter/phase noise performance.
Features
AI Translation
- AEC-Q200 compliant
- Ultra-low phase jitter, 500fs maximum
- Ceramic SMT package
- Operating temperature range: -40℃ to +125℃
- Fundamental and third overtone crystal design
- Frequency range: 13.5 - 160MHz *
- +2.5V or +3.3V supply [+1.8V supported for LVDS output only]
- Standard output enable function
- Tape and reel packaging per EIA-481
Applications
AI Translation
- Automotive Electronics - Mobile Multimedia/Infotainment Systems - IoT and Industrial IoT - Ethernet/GbE/Synchronous Ethernet - Audio/Video Systems - Wireless Communications - SerDes - Medical Electronics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD3225-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD3225-6P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CA32P/L is a low-cost, small-form-factor clock oscillator [XO] developed for automotive electronics applications operating over a wide temperature range. Available with LVPECL or LVDS compatible outputs, the CA32P/L delivers excellent stability and low jitter/phase noise performance.
Features
AI Translation
- AEC-Q200 compliant
- Ultra-low phase jitter, 500fs maximum
- Ceramic SMT package
- Operating temperature range: -40℃ to +125℃
- Fundamental and third overtone crystal design
- Frequency range: 13.5 - 160MHz *
- +2.5V or +3.3V supply [+1.8V supported for LVDS output only]
- Standard output enable function
- Tape and reel packaging per EIA-481
Applications
AI Translation
- Automotive Electronics - Mobile Multimedia/Infotainment Systems - IoT and Industrial IoT - Ethernet/GbE/Synchronous Ethernet - Audio/Video Systems - Wireless Communications - SerDes - Medical Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

