Cosel SFS304812A
| Manufacturer | |
| MPN | SFS304812A |
| LCSC Part # | C21496053 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet | Cosel SFS304812A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Voltage - Supply | 36V~76V | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Height | 5mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 38.7mm | |
| Width | 27.2mm | |
| Switching Frequency | 530kHz | |
| Ripple Noise | 150mVp-p | |
| Features | Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Output Current(Max) | 2.5A | |
| Conversion Efficiency | 92% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Voltage - Supply | 36V~76V | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Height | 5mm | |
| Operating Temperature Range | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Length | 38.7mm | |
| Width | 27.2mm | |
| Switching Frequency | 530kHz | |
| Ripple Noise | 150mVp-p | |
| Features | Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Output Current(Max) | 2.5A | |
| Conversion Efficiency | 92% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Parallel operation is possible
- Built-in overcurrent, overvoltage and lowvoltage circuits
- Built-in remote ON/OFF, alarm
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL, EN62368-1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 148.0173 | $ 148.02 |
| 200+ | $ 59.0609 | $ 11812.18 |
| 500+ | $ 57.0866 | $ 28543.30 |
| 1,000+ | $ 56.1117 | $ 56111.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Voltage - Supply | 36V~76V | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Height | 5mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 38.7mm | |
| Width | 27.2mm | |
| Switching Frequency | 530kHz | |
| Ripple Noise | 150mVp-p | |
| Features | Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Output Current(Max) | 2.5A | |
| Conversion Efficiency | 92% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Voltage - Supply | 36V~76V | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Height | 5mm | |
| Operating Temperature Range | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Length | 38.7mm | |
| Width | 27.2mm | |
| Switching Frequency | 530kHz | |
| Ripple Noise | 150mVp-p | |
| Features | Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Output Current(Max) | 2.5A | |
| Conversion Efficiency | 92% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Parallel operation is possible
- Built-in overcurrent, overvoltage and lowvoltage circuits
- Built-in remote ON/OFF, alarm
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL, EN62368-1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

