Newhaven Display(Newhaven Display International) NHD-3.5-320240FT-CSXN-CTP
| Manufacturer | |
| MPN | NHD-3.5-320240FT-CSXN-CTP |
| LCSC Part # | C21246663 |
| Packaging | - |
| Customer # | |
| Key Attributes | LCD, OLED, Graphic RoHS |
| Datasheet | Newhaven Display(Newhaven Display International) NHD-3.5-320240FT-CSXN-CTP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Newhaven Display(Newhaven Display International) | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Newhaven Display(Newhaven Display International) |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This module is a 3.5-inch sunlight-readable EVE2 TFT module with an integrated capacitive touchscreen. It features an onboard FTDI/Bridgetek FT813 Embedded Video Engine supporting display, touch, and audio functions. The module uses an SPI interface with selectable D-SPI and Q-SPI modes, and includes 1MB of graphics RAM and scalable fonts. The display resolution is 320x240 pixels with 24-bit true color, supporting both portrait and landscape orientations. The module achieves a brightness of up to 830 cd/m² and integrates an onsemi FAN5333BSX high-efficiency LED driver with PWM dimming support. Two connectivity options are provided: a 20-pin, 2.54mm pitch IDC box header and a 20-pin, 1.00mm pitch top-contact FFC connector. The module features an open-hardware design with four mounting holes, compatible with standard M3 or #6-32 screws.
Features
- 3.5" sunlight-readable EVE2 TFT module with capacitive touchscreen.
- Onboard FTDI/Bridgetek FT813 Embedded Video Engine with display, touch, and audio support.
- SPI interface with D-SPI and Q-SPI mode support.
- Built-in 1MB graphics RAM.
- Built-in scalable fonts.
- 24-bit true color, 320x240 resolution, portrait and landscape mode support.
- Sunlight-readable, 830 cd/m² brightness.
- Onboard onsemi FAN5333BSX high-efficiency, high-current LED driver with PWM dimming.
- Four mounting holes, compatible with standard M3 or #6-32 screws.
- Open hardware design.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 238.8492 | $ 238.85 |
| 200+ | $ 95.3028 | $ 19060.56 |
| 500+ | $ 92.1183 | $ 46059.15 |
| 1,000+ | $ 90.545 | $ 90545.00 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Newhaven Display(Newhaven Display International) | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Newhaven Display(Newhaven Display International) |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This module is a 3.5-inch sunlight-readable EVE2 TFT module with an integrated capacitive touchscreen. It features an onboard FTDI/Bridgetek FT813 Embedded Video Engine supporting display, touch, and audio functions. The module uses an SPI interface with selectable D-SPI and Q-SPI modes, and includes 1MB of graphics RAM and scalable fonts. The display resolution is 320x240 pixels with 24-bit true color, supporting both portrait and landscape orientations. The module achieves a brightness of up to 830 cd/m² and integrates an onsemi FAN5333BSX high-efficiency LED driver with PWM dimming support. Two connectivity options are provided: a 20-pin, 2.54mm pitch IDC box header and a 20-pin, 1.00mm pitch top-contact FFC connector. The module features an open-hardware design with four mounting holes, compatible with standard M3 or #6-32 screws.
Features
- 3.5" sunlight-readable EVE2 TFT module with capacitive touchscreen.
- Onboard FTDI/Bridgetek FT813 Embedded Video Engine with display, touch, and audio support.
- SPI interface with D-SPI and Q-SPI mode support.
- Built-in 1MB graphics RAM.
- Built-in scalable fonts.
- 24-bit true color, 320x240 resolution, portrait and landscape mode support.
- Sunlight-readable, 830 cd/m² brightness.
- Onboard onsemi FAN5333BSX high-efficiency, high-current LED driver with PWM dimming.
- Four mounting holes, compatible with standard M3 or #6-32 screws.
- Open hardware design.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

