muRata LLL153R60J104ME01E
| Manufacturer | |
| MPN | LLL153R60J104ME01E |
| LCSC Part # | C21241269 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100nF X5R ±20% 6.3V Ceramic Capacitors RoHS |
| Datasheet | muRata LLL153R60J104ME01E |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 100nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0455 | $ 0.05 |
| 200+ | $ 0.0182 | $ 3.64 |
| 500+ | $ 0.0176 | $ 8.80 |
| 1,000+ | $ 0.0173 | $ 17.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 100nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

