3M 929974-01-08-RK
| Manufacturer | |
| MPN | 929974-01-08-RK |
| LCSC Part # | C21154417 |
| Packaging | - |
| Customer # | |
| Key Attributes | Through Hole -40℃~+105℃ 2A 8P 8.26mm 1x8P 2.54mm Top 1 Square Hole Headers, Receptacles, Female Sockets RoHS |
| Datasheet | 3M 929974-01-08-RK |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | 3M | |
| Packaging | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 2A | |
| Number of Pins | 8P | |
| Insulation Height | 8.26mm | |
| PIN Length | 3.18mm | |
| Holes Structure | 1x8P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | 3M | |
| Packaging | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 2A | |
| Number of Pins | 8P | |
| Insulation Height | 8.26mm |
| Type | Description | |
|---|---|---|
| PIN Length | 3.18mm | |
| Holes Structure | 1x8P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6874 | $ 0.69 |
| 200+ | $ 0.275 | $ 55.00 |
| 500+ | $ 0.2655 | $ 132.75 |
| 1,000+ | $ 0.2608 | $ 260.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | 3M | |
| Packaging | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 2A | |
| Number of Pins | 8P | |
| Insulation Height | 8.26mm | |
| PIN Length | 3.18mm | |
| Holes Structure | 1x8P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | 3M | |
| Packaging | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 2A | |
| Number of Pins | 8P | |
| Insulation Height | 8.26mm |
| Type | Description | |
|---|---|---|
| PIN Length | 3.18mm | |
| Holes Structure | 1x8P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

