MOLEX 5600201521
| Manufacturer | |
| MPN | 5600201521 |
| LCSC Part # | C21148860 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2mm Surface Mount,Vertical DuraClik(MX 2.0) 15P 15 1x15P 1 Headers, Male Pins RoHS |
| Datasheet | MOLEX 5600201521 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Pitch | 2mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | DuraClik(MX 2.0) | |
| Number of PINs | 15P | |
| Number of PINs Per Row | 15 | |
| Row Spacing | - | |
| Pin Structure | 1x15P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Pitch | 2mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | DuraClik(MX 2.0) |
| Type | Description | |
|---|---|---|
| Number of PINs | 15P | |
| Number of PINs Per Row | 15 | |
| Row Spacing | - | |
| Pin Structure | 1x15P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8172 | $ 0.82 |
| 200+ | $ 0.3263 | $ 65.26 |
| 500+ | $ 0.3155 | $ 157.75 |
| 1,000+ | $ 0.3109 | $ 310.90 |
Standard Packaging1950/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Pitch | 2mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | DuraClik(MX 2.0) | |
| Number of PINs | 15P | |
| Number of PINs Per Row | 15 | |
| Row Spacing | - | |
| Pin Structure | 1x15P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Pitch | 2mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | DuraClik(MX 2.0) |
| Type | Description | |
|---|---|---|
| Number of PINs | 15P | |
| Number of PINs Per Row | 15 | |
| Row Spacing | - | |
| Pin Structure | 1x15P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

