Amphenol KT0801540000G
| Manufacturer | |
| MPN | KT0801540000G |
| LCSC Part # | C21030239 |
| Packaging | - |
| Customer # | |
| Key Attributes | 41A 8~24 1x8P 8P -40℃~+115℃ 7.62mm Green 8 Screw 1 Through Hole Headers, Plugs and Sockets RoHS |
| Datasheet | Amphenol KT0801540000G |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 41A | |
| Wire Gauge - AWG | 8~24 | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Voltage Rating | 600V | |
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 7.62mm | |
| Color | Green | |
| Number of PINs Per Row | 8 | |
| Termination Style | Screw | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 41A | |
| Wire Gauge - AWG | 8~24 | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Voltage Rating | 600V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 7.62mm | |
| Color | Green | |
| Number of PINs Per Row | 8 | |
| Termination Style | Screw | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7908 | $ 2.79 |
| 200+ | $ 1.1136 | $ 222.72 |
| 500+ | $ 1.0765 | $ 538.25 |
| 1,000+ | $ 1.058 | $ 1058.00 |
Standard Packaging2002/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 41A | |
| Wire Gauge - AWG | 8~24 | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Voltage Rating | 600V | |
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 7.62mm | |
| Color | Green | |
| Number of PINs Per Row | 8 | |
| Termination Style | Screw | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 41A | |
| Wire Gauge - AWG | 8~24 | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Voltage Rating | 600V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 7.62mm | |
| Color | Green | |
| Number of PINs Per Row | 8 | |
| Termination Style | Screw | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

