Advanced Energy 40A24-P30-F-M-C
| Manufacturer | |
| MPN | 40A24-P30-F-M-C |
| LCSC Part # | C21002575 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet | Advanced Energy 40A24-P30-F-M-C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | Programmable output voltage | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 750uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | 0V~40kV | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | Programmable output voltage | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 750uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | 0V~40kV | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 30A - 40A series of regulated, high voltage DC-DC converts are an extension of the A series, directly addressing the needs of the miniature PCB of chassis-mount ≥30 kV application. Designed and built utilizing stage-of-the -art power conversion topology, these units feature surface-mount technology and encapsulation techniques providing high reliability and low cost.
Features
AI Translation
- Regulated 0 to 30 kV, 35 kV or 40kV DC high voltage output
- Single output: positive and negative polarity models
- Choice of 4, 15, or 30 W maximum output power
- 12 or 24 VDC input
- Maximum Iout capability down to 0 VDC
- Available temperature coefficients to 25 ppm/°C
- Ease of installation with PCB or chassis-mount options
- Reliable modular design, > 400,000 hours MTBF @ 65°C (149°F)
- Factory-configured performance, control, and integration options
- UL/cUL recognized, CE mark (LVD and RoHS), IEC-60950-1
Applications
AI Translation
- Electrostatic discharge testers
- Plasma, electrostatic, x-ray, and wire testers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2083.0652 | $ 2083.07 |
| 200+ | $ 1956.4145 | $ 391282.90 |
| 500+ | $ 1891.0381 | $ 945519.05 |
| 1,000+ | $ 1858.7344 | $ 1858734.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | Programmable output voltage | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 750uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | 0V~40kV | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | Programmable output voltage | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 750uA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Number of Outputs | 1 | |
| Output Voltage | 0V~40kV | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 30A - 40A series of regulated, high voltage DC-DC converts are an extension of the A series, directly addressing the needs of the miniature PCB of chassis-mount ≥30 kV application. Designed and built utilizing stage-of-the -art power conversion topology, these units feature surface-mount technology and encapsulation techniques providing high reliability and low cost.
Features
AI Translation
- Regulated 0 to 30 kV, 35 kV or 40kV DC high voltage output
- Single output: positive and negative polarity models
- Choice of 4, 15, or 30 W maximum output power
- 12 or 24 VDC input
- Maximum Iout capability down to 0 VDC
- Available temperature coefficients to 25 ppm/°C
- Ease of installation with PCB or chassis-mount options
- Reliable modular design, > 400,000 hours MTBF @ 65°C (149°F)
- Factory-configured performance, control, and integration options
- UL/cUL recognized, CE mark (LVD and RoHS), IEC-60950-1
Applications
AI Translation
- Electrostatic discharge testers
- Plasma, electrostatic, x-ray, and wire testers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

