API Delevan ER1641-363JS
| Manufacturer | |
| MPN | ER1641-363JS |
| LCSC Part # | C20724971 |
| Packaging | - |
| Customer # | |
| Key Attributes | 205mA 36uH ±5% 1.93Ω Molded RF inductor Fixed Inductors |
| Datasheet | API Delevan ER1641-363JS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 205mA | |
| Inductance | 36uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.93Ω | |
| Type | Molded RF inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 205mA |
| Type | Description | |
|---|---|---|
| Inductance | 36uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.93Ω | |
| Type | Molded RF inductor |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 117.4439 | $ 117.44 |
| 200+ | $ 46.8606 | $ 9372.12 |
| 500+ | $ 45.2947 | $ 22647.35 |
| 1,000+ | $ 44.5216 | $ 44521.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 205mA | |
| Inductance | 36uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.93Ω | |
| Type | Molded RF inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 205mA |
| Type | Description | |
|---|---|---|
| Inductance | 36uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.93Ω | |
| Type | Molded RF inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

