LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BU4832F-TR

Manufacturer
MPN
BU4832F-TR
LCSC Part #
C2069548
Packaging
SOP-4-1.3mm
Customer #
Key Attributes
Lagging function 1 SOP-4-1.3mm Supervisors RoHS
DatasheetROHM BU4832F-TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerROHM
PackagingSOP-4-1.3mm
Operating Temperature-40℃~+125℃
Reset Timeout-
output typeOpen-drain
FunctionLagging function
Reset Active LevelActive High;Active Low
standby current450nA
ChipTypeVoltage monitor
Threshold Voltage3.2V
Number of Voltages Monitored1

Introduction

AI Translation

Standard CMOS reset IC series is a high-accuracy, low current consumption reset IC series. The lineup was established with two output types (Nch open drain and CMOS output) and detection voltage range from 0.9V to 4.8V in increments of 0.1V, so that the series may be selected according to the application at hand.

Features

AI Translation
  • Ultra-low current consumption
  • High accuracy detection, Ultra-low voltage detection
  • Two output types (Nch open drain and CMOS output)
  • Wide operating temperature range
  • Very small and low height package
  • Package SSOP5 and SOP4 is similar to SOT-23-5 and SC-82 respectively (JEDEC)

Applications

AI Translation
  • All electronic devices that use micro controllers and logic circuits