ADI ADUM1233BRWZ-RL
| Manufacturer | |
| MPN | ADUM1233BRWZ-RL |
| LCSC Part # | C206595 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Isolated, Precision Half-Bridge Driver |
| Datasheet | ADI ADUM1233BRWZ-RL |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Driven Configuration | Half-Bridge | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Propagation Delay(tpd) | 160ns;160ns | |
| Load Type | IGBT;MOSFET | |
| Voltage - Supply | 4.5V~5.5V;12V~18V | |
| Rise Time | 25ns | |
| Fall Time | 25ns | |
| CMTI(kV/us) | 75kV/us | |
| Number of Channels | 2 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Driven Configuration | Half-Bridge | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Propagation Delay(tpd) | 160ns;160ns | |
| Load Type | IGBT;MOSFET |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V;12V~18V | |
| Rise Time | 25ns | |
| Fall Time | 25ns | |
| CMTI(kV/us) | 75kV/us | |
| Number of Channels | 2 | |
| Features | - |
Introduction
The ADuM1233 is an isolated, half-bridge gate driver that uses iCoupler technology to provide independent and isolated high-side and low-side outputs. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to optocoupler-based solutions. By avoiding the use of LEDs and photodiodes, this iCoupler gate drive device is able to provide precision timing characteristics not possible with optocouplers. Furthermore, the reliability and performance stability problems associated with optocoupler LEDs are avoided. In comparison to gate drivers that use high voltage level translation methodologies, the ADuM1233 offers the benefit of true, galvanic isolation between the input and each output. Each output can be operated up to ±700 VPEAK relative to the input, thereby supporting low-side switching to negative voltages. The differential voltage between the high side and low side can be as high as 700 VPEAK. As a result, the ADuM1233 provides reliable control over the switching characteristics of IGBT/MOSFET configurations over a wide range of positive or negative switching voltages.
Features
- Isolated high-side and low-side outputs
- High side or low side relative to input: ±700 VPEAK
- High-side/low-side differential: 700 VPEAK
- 0.1 A peak output current
- High frequency operation: 5 MHz maximum
- High common-mode transient immunity: >75 kV/μs
- High temperature operation: 105°C
- Wide body, 16-lead SOIC
- Safety and regulatory approvals
- UL recognition 2500 V rms for 1 minute per UL 1577
- VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12 V10RM = 560 V peak
Applications
- Isolated IGBT/MOSFET gate drives
- Plasma displays
- Industrial inverters
- Switching power supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5125 | $ 5.51 |
| 10+ | $ 5.3839 | $ 53.84 |
| 30+ | $ 5.2982 | $ 158.95 |
| 100+ | $ 5.214 | $ 521.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Driven Configuration | Half-Bridge | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Propagation Delay(tpd) | 160ns;160ns | |
| Load Type | IGBT;MOSFET | |
| Voltage - Supply | 4.5V~5.5V;12V~18V | |
| Rise Time | 25ns | |
| Fall Time | 25ns | |
| CMTI(kV/us) | 75kV/us | |
| Number of Channels | 2 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-16 | |
| Driven Configuration | Half-Bridge | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Propagation Delay(tpd) | 160ns;160ns | |
| Load Type | IGBT;MOSFET |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V;12V~18V | |
| Rise Time | 25ns | |
| Fall Time | 25ns | |
| CMTI(kV/us) | 75kV/us | |
| Number of Channels | 2 | |
| Features | - |
Introduction
The ADuM1233 is an isolated, half-bridge gate driver that uses iCoupler technology to provide independent and isolated high-side and low-side outputs. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to optocoupler-based solutions. By avoiding the use of LEDs and photodiodes, this iCoupler gate drive device is able to provide precision timing characteristics not possible with optocouplers. Furthermore, the reliability and performance stability problems associated with optocoupler LEDs are avoided. In comparison to gate drivers that use high voltage level translation methodologies, the ADuM1233 offers the benefit of true, galvanic isolation between the input and each output. Each output can be operated up to ±700 VPEAK relative to the input, thereby supporting low-side switching to negative voltages. The differential voltage between the high side and low side can be as high as 700 VPEAK. As a result, the ADuM1233 provides reliable control over the switching characteristics of IGBT/MOSFET configurations over a wide range of positive or negative switching voltages.
Features
- Isolated high-side and low-side outputs
- High side or low side relative to input: ±700 VPEAK
- High-side/low-side differential: 700 VPEAK
- 0.1 A peak output current
- High frequency operation: 5 MHz maximum
- High common-mode transient immunity: >75 kV/μs
- High temperature operation: 105°C
- Wide body, 16-lead SOIC
- Safety and regulatory approvals
- UL recognition 2500 V rms for 1 minute per UL 1577
- VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12 V10RM = 560 V peak
Applications
- Isolated IGBT/MOSFET gate drives
- Plasma displays
- Industrial inverters
- Switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



