muRata CSTNE19M6V530000R0
| Manufacturer | |
| MPN | CSTNE19M6V530000R0 |
| LCSC Part # | C20649230 |
| Packaging | - |
| Customer # | |
| Key Attributes | Resonators RoHS |
| Datasheet | muRata CSTNE19M6V530000R0 |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This product specification applies to piezoelectric ceramic resonators used as time-base oscillators in microcomputers. If this product is intended for applications other than those described above, please contact us in advance. The resonator element is mounted on a capacitor substrate and then covered with a metal cap.
Features
AI Translation
- Terminals 1 and 3 are interchangeable, but the initial tolerance after interchange shall be a maximum of ±0.60%
- Components shall be stored in a constant temperature chamber at +85 ± 2℃ for 1000 hours, then measured after 1 hour at room temperature
- The peel strength of the cover tape, measured at 170 degrees relative to the carrier tape, shall be 0.1 ~ 0.7N (reference value)
Applications
AI Translation
- Microcomputer timebase oscillator
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This product specification applies to piezoelectric ceramic resonators used as time-base oscillators in microcomputers. If this product is intended for applications other than those described above, please contact us in advance. The resonator element is mounted on a capacitor substrate and then covered with a metal cap.
Features
AI Translation
- Terminals 1 and 3 are interchangeable, but the initial tolerance after interchange shall be a maximum of ±0.60%
- Components shall be stored in a constant temperature chamber at +85 ± 2℃ for 1000 hours, then measured after 1 hour at room temperature
- The peel strength of the cover tape, measured at 170 degrees relative to the carrier tape, shall be 0.1 ~ 0.7N (reference value)
Applications
AI Translation
- Microcomputer timebase oscillator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

