TE Connectivity 4515-SS5A020GP
| Hersteller | |
| Herst.-Teilenr. | 4515-SS5A020GP |
| LCSC-Nr. | C20573102 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Pressure Sensors, Transducers RoHS |
| Datenblatt |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | TE Connectivity | |
| Verp. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 3.3V~5V | |
| Operating Temperature | -10℃~+85℃ | |
| Response time | 6ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | TE Connectivity | |
| Verp. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 3.3V~5V | |
| Operating Temperature | -10℃~+85℃ | |
| Response time | 6ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Beschreibung
The MS4515 is a small, ceramic-based, PCB-mount pressure sensor. Utilizing the latest CMOS sensor conditioning circuitry, it delivers a low-cost, high-performance sensor designed to meet the most demanding requirements of OEM customers. The MS4515 is fully calibrated and temperature compensated, with a Total Error Band (TEB) of less than 1.0% over the compensated range. The sensor operates from a single 3.3V or 5.0V DC supply and requires only one external component for normal operation. The rugged ceramic sensor is available in side-port, top-port, and manifold-mount configurations, capable of measuring gauge or differential pressure from 2 to 30 inches of water column. The 1/8-inch barbed pressure port provides a secure fit with 3/32-inch ID tubing.
Merkmale
- Inches of water column pressure range
- PCB-mountable
- High-level analog output
- Barbed pressure ports
Anwendungen
- Blockage filter detection
- Altitude and airspeed measurement
- Medical instrumentation
- Fire detection systems
- Panel instrumentation
- Airflow/environmental control
- Pneumatic control
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 70.8673 | $ 70.87 |
| 200+ | $ 28.2777 | $ 5655.54 |
| 500+ | $ 27.3315 | $ 13665.75 |
| 1,000+ | $ 26.8652 | $ 26865.20 |
Standardgehäuse10/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | TE Connectivity | |
| Verp. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 3.3V~5V | |
| Operating Temperature | -10℃~+85℃ | |
| Response time | 6ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | TE Connectivity | |
| Verp. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 3.3V~5V | |
| Operating Temperature | -10℃~+85℃ | |
| Response time | 6ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Beschreibung
The MS4515 is a small, ceramic-based, PCB-mount pressure sensor. Utilizing the latest CMOS sensor conditioning circuitry, it delivers a low-cost, high-performance sensor designed to meet the most demanding requirements of OEM customers. The MS4515 is fully calibrated and temperature compensated, with a Total Error Band (TEB) of less than 1.0% over the compensated range. The sensor operates from a single 3.3V or 5.0V DC supply and requires only one external component for normal operation. The rugged ceramic sensor is available in side-port, top-port, and manifold-mount configurations, capable of measuring gauge or differential pressure from 2 to 30 inches of water column. The 1/8-inch barbed pressure port provides a secure fit with 3/32-inch ID tubing.
Merkmale
- Inches of water column pressure range
- PCB-mountable
- High-level analog output
- Barbed pressure ports
Anwendungen
- Blockage filter detection
- Altitude and airspeed measurement
- Medical instrumentation
- Fire detection systems
- Panel instrumentation
- Airflow/environmental control
- Pneumatic control
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Typ | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

