Ymin VPXC0851H470MVTM
| Manufacturer | YminAsian Brands |
| MPN | VPXC0851H470MVTM |
| LCSC Part # | C20539636 |
| Packaging | SMD,D6.3xL8.5mm |
| Customer # | |
| Key Attributes | 47uF 50V ±20% SMD,D6.3xL8.5mm Aluminum - Polymer Capacitors |
| Datasheet | Ymin VPXC0851H470MVTM |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D6.3xL8.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 8.5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Diameter | 6.3mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D6.3xL8.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 8.5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Diameter | 6.3mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2974 | $ 0.30 |
| 200+ | $ 0.1187 | $ 23.74 |
| 500+ | $ 0.1147 | $ 57.35 |
| 800+ | $ 0.1128 | $ 90.24 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D6.3xL8.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 8.5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Diameter | 6.3mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D6.3xL8.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 8.5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Diameter | 6.3mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NPTC1001J470MJTM | Ymin | Through Hole,D6.3xL10mm | 6,005 | $ 0.2711 | ||
| VPXD0771J470MVTM | Ymin | SMD,D8xL7.7mm | 0 | $ 0.3587 |

