Wolfspeed CGHV40030F
| Manufacturer | |
| MPN | CGHV40030F |
| LCSC Part # | C20502391 |
| Packaging | - |
| Customer # | |
| Key Attributes | 150V 4.2A Single FETs, MOSFETs RoHS |
| Datasheet | Wolfspeed CGHV40030F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wolfspeed | |
| Packaging | - | |
| Drain to Source Voltage | 150V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Capacitance(Coss) | 2pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Ciss-Input Capacitance | 7.4pF | |
| Reverse Transfer Capacitance (Crss) | 0.15pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wolfspeed | |
| Packaging | - | |
| Drain to Source Voltage | 150V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Capacitance(Coss) | 2pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Ciss-Input Capacitance | 7.4pF | |
| Reverse Transfer Capacitance (Crss) | 0.15pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CGHV40030 is an unmatched GaN HEMT designed for high efficiency, high gain, and wideband capability. The device is suitable for L-, S-, and C-band amplifier applications. The CGHV40030 operates on a 50-volt rail circuit and is available in a 2-lead flange or pill package.
Features
AI Translation
- Operating frequency up to 6 GHz
- Typical output power 30 W
- Gain 16 dB
- Efficiency 70% at saturation power (P\textSAT)
- Operating voltage 50 V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wolfspeed | |
| Packaging | - | |
| Drain to Source Voltage | 150V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Capacitance(Coss) | 2pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Ciss-Input Capacitance | 7.4pF | |
| Reverse Transfer Capacitance (Crss) | 0.15pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wolfspeed | |
| Packaging | - | |
| Drain to Source Voltage | 150V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Capacitance(Coss) | 2pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Ciss-Input Capacitance | 7.4pF | |
| Reverse Transfer Capacitance (Crss) | 0.15pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CGHV40030 is an unmatched GaN HEMT designed for high efficiency, high gain, and wideband capability. The device is suitable for L-, S-, and C-band amplifier applications. The CGHV40030 operates on a 50-volt rail circuit and is available in a 2-lead flange or pill package.
Features
AI Translation
- Operating frequency up to 6 GHz
- Typical output power 30 W
- Gain 16 dB
- Efficiency 70% at saturation power (P\textSAT)
- Operating voltage 50 V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

