LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Coilcraft XAL5020-331MEC

Manufacturer
MPN
XAL5020-331MEC
LCSC Part #
C20417034
Packaging
SMD,5.4x5.4mm
Customer #
Key Attributes
FIXED IND 330nH SMD,5.4x5.4mm
DatasheetCoilcraft XAL5020-331MEC
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCoilcraft
PackagingSMD,5.4x5.4mm
Current Rating14.4A
Inductance330nH
Tolerance±20%
Current - Saturation(Isat)17.1A
DC Resistance(DCR)6.4mΩ
Application GradeOther

Features

AI Translation
  • High current and ultra-low DCR
  • Soft saturation characteristics ideal for VRM/VRD applications
  • AEC-Q200 Grade 1 (-40°C to +125°C)
  • Core material: Composite
  • Eco-friendly: RoHS compliant, halogen-free
  • Termination: Tin-silver plated over copper, RoHS compliant; other terminations available at additional cost
  • Weight: 0.28 - 0.29g
  • Operating voltage: 0 - 60V
  • Ambient temperature: -40°C to +125°C (40°C temperature rise at Irms current); maximum component temperature +165°C (ambient temperature + temperature rise); derating required
  • Storage temperature — Component: -55°C to +165°C; Tape & reel: -55°C to +80°C
  • Soldering heat resistance: Up to three reflow cycles of 40 seconds at +260°C, with component cooled to room temperature between cycles
  • Moisture Sensitivity Level (MSL): Level 1 (unlimited shelf life at <30°C/85% RH)
  • Packaging: 1000 pcs/7-inch reel; 3500 pcs/13-inch reel; Plastic tape: 12mm wide, 0.2mm thick, 8mm pocket pitch, 2.16mm pocket depth
  • PCB cleaning: Tested per MIL-STD-202 Method 215 with additional water wash