LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

GATEMODE HMT1050T

Manufacturer
GATEMODEAsian Brands
MPN
HMT1050T
LCSC Part #
C20415566
Packaging
SOP-8
Customer #
Key Attributes
Low-Power CAN Bus
DatasheetGATEMODE HMT1050T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerGATEMODE
PackagingSOP-8
TypeCAN Transceiver
Voltage - Supply5V
number of channels1
Data Rate1Mbps
Operating Temperature-40℃~+125℃
FeaturesESD Protection;Bus Fault Protection;Thermal shutdown protection;TXD dominant timeout;Silent mode
Supply Current75mA
Quiescent Supply Current5mA

Introduction

AI Translation

The HMT1050 is the interface between the Controller Area Network (CAN) protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller. As a CAN transceiver, this device provides differential transmit capability to the bus and differential receive capability to a CAN controller at signaling rates up to 1 megabit per second (M/bps). The HMT1050 is designed for operation in especially harsh environments. As a result, the device features cross-wire, overvoltage and loss of ground protection from -27V to 40V, overtemperature shutdown, a –12V to 12V common-mode range, and will withstand voltage transients from -200V to 200V according to ISO7637.

Features

AI Translation
  • Fully compatible with the “ISO 11898” standard
  • High speed (up to 1 M/Baud)
  • At least 110 nodes can be connected
  • Improved Replacement for the TJA1050
  • ±12 kV ESD Protection
  • Bus-Fault Protection of -50V to 50V
  • Thermally protected
  • Transmit Data (TXD) dominant time-out function
  • Silent mode in which the transmitter is disabled

Applications

AI Translation
  • Industrial Automation
  • High-Speed CAN Bus for Automotive Applications
  • SAE J1939 Standard Data Bus Interface
  • ISO 11783 Standard Data Bus Interface
  • NMEA 2000 Standard Data Bus Interface