LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

WIMA FKP1U011005A00MB00

Manufacturer
MPN
FKP1U011005A00MB00
LCSC Part #
C20411074
Packaging
-
Customer #
Key Attributes
1nF 2kV -55℃~+105℃ ±20% Film Capacitors RoHS
DatasheetWIMA FKP1U011005A00MB00
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance1nF
Voltage Rating2kV
Operating Temperature-55℃~+105℃
Tolerance±20%

Introduction

AI Translation

Polypropylene (PP) capacitors for very high pulse applications, featuring metal foil electrodes with metallized internal series connections, PCM dimensions from 15mm to 52.5mm. Capacitance range 100pF to 4.7μF, rated voltage 400VDC to 6000VDC.

Features

AI Translation
  • Extremely high pulse load capability
  • Self-healing function
  • Internal series connection
  • Extremely low dissipation factor
  • Negative capacitance variation with temperature
  • AEC-Q200 qualified
  • RoHS 2011/65/EU compliant

Applications

AI Translation
  • Suitable for high-pulse and high-frequency applications, such as:
  • Switched-mode power supplies
  • Converters in drives and power electronics
  • Deflection systems in monitors and televisions
  • Electronic ballasts