LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

WIMA FKP1O111504B00JSC9

Manufacturer
MPN
FKP1O111504B00JSC9
LCSC Part #
C20409942
Packaging
-
Customer #
Key Attributes
1.5nF 1kV -55℃~+105℃ ±5% Film Capacitors RoHS
DatasheetWIMA FKP1O111504B00JSC9
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance1.5nF
Voltage Rating1kV
Operating Temperature-55℃~+105℃
Tolerance±5%

Introduction

AI Translation

Polypropylene (PP) capacitors for very high pulse applications, featuring metal foil electrodes with metallized internal series connections, PCM dimensions from 15mm to 52.5mm. Capacitance range 100pF to 4.7μF, rated voltage 400VDC to 6000VDC.

Features

AI Translation
  • Extremely high pulse load capability
  • Self-healing function
  • Internal series connection
  • Extremely low dissipation factor
  • Negative capacitance variation with temperature
  • AEC-Q200 qualified
  • RoHS 2011/65/EU compliant

Applications

AI Translation
  • Suitable for high-pulse and high-frequency applications, such as:
  • Switched-mode power supplies
  • Converters in drives and power electronics
  • Deflection systems in monitors and televisions
  • Electronic ballasts