LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MAAD-011036-TR0500 product image
Images for reference only

MACOM MAAD-011036-TR0500

Manufacturer
MPN
MAAD-011036-TR0500
LCSC Part #
C20344107
Packaging
-
Customer #
Key Attributes
50Ω 0dB~31.5dB 100MHz~30GHz Attenuators RoHS
DatasheetMACOM MAAD-011036-TR0500
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 138.3533$ 138.35
200+$ 55.2048$ 11040.96
500+$ 53.3589$ 26679.45
1,000+$ 52.4478$ 52447.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerMACOM
Packaging-
Impedance50Ω
Operating Temperature-
Attenuation Value0dB~31.5dB
Power(Watts)-
Insertion Loss4.8dB;6.7dB
Frequency Range100MHz~30GHz

Introduction

AI Translation

The MAAD-011036 is a wide band 6-bit, 0.5 dB step MMIC digital attenuator in a lead-free 4 mm 24 lead PQFN surface mount plastic package. This device is ideally suited for use where high accuracy, very low power consumption, and low intermodulation products are required. This attenuator is controlled with either a SPI compatible serial interface or a 6 bit parallel word.

Features

AI Translation
  • 6-Bit, 0.5 dB LSB, 31.5 dB Range
  • Integrated CMOS Driver
  • Parallel or Serial (P/S) Control
  • Low DC Power Consumption Attenuation Accuracy: +/-(0.4 + 7% of attenuation setting) dB
  • Lead-Free 4 mm 24-Lead PQFN Package RoHS Compliant

Applications

AI Translation
  • Test Equipment (instrumentation)
  • Communications (commercial): Cellular Infrastructure, Radars, Radios (MMW)
  • General Purpose