ProLabs SFP-10G-LR100-5817-I-C
| Manufacturer | |
| MPN | SFP-10G-LR100-5817-I-C |
| LCSC Part # | C20328552 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs SFP-10G-LR100-5817-I-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Cisco SFP-10G-LR100-5817-I compatible SFP+ optical module delivers up to 100km of 10GBase-DWDM throughput over SMF using an LC connector at a wavelength of 1558.17nm. It is guaranteed to be 100% compatible with the equivalent Cisco optical module. This easy-to-install, hot-swappable optical module is pre-programmed with a unique serial number and has been tested with data traffic and applications to ensure consistent initialization and performance. DOM support is also included, providing access to real-time operating parameters. This optical module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS compliant and lead-free.
Applications
- Gigabit Ethernet over 10x DWDM
- 8x/10x Fibre Channel
- Access, metro, and enterprise-class
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5866.0152 | $ 5866.02 |
| 200+ | $ 5509.3609 | $ 1101872.18 |
| 500+ | $ 5325.2591 | $ 2662629.55 |
| 1,000+ | $ 5234.2906 | $ 5234290.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Cisco SFP-10G-LR100-5817-I compatible SFP+ optical module delivers up to 100km of 10GBase-DWDM throughput over SMF using an LC connector at a wavelength of 1558.17nm. It is guaranteed to be 100% compatible with the equivalent Cisco optical module. This easy-to-install, hot-swappable optical module is pre-programmed with a unique serial number and has been tested with data traffic and applications to ensure consistent initialization and performance. DOM support is also included, providing access to real-time operating parameters. This optical module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS compliant and lead-free.
Applications
- Gigabit Ethernet over 10x DWDM
- 8x/10x Fibre Channel
- Access, metro, and enterprise-class
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

