Infineon CY9AFA42LAPMC1-G-JNE2
| Manufacturer | |
| MPN | CY9AFA42LAPMC1-G-JNE2 |
| LCSC Part # | C20190290 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M3 32 Bit 40MHz LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | Infineon CY9AFA42LAPMC1-G-JNE2 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LQFP-64(10x10) | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.65V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 160KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LQFP-64(10x10) | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.65V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 160KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Introduction
The CY9AA40NB Series are highly integrated 32-bit microcontrollers dedicated for embedded controllers with low-power consumption mode and competitive cost. These series are based on the ARM Cortex-M3 Processor with on-chip Flash memory and SRAM, and have peripheral functions such as various timers, ADCs, LCDC and Communication Interfaces (UART, CSIO, I²C). The products which are described in this data sheet are placed into TYPE6 product categories in FM3 Family Peripheral Manual.
Features
- 32-bit ARM Cortex-M3 Core
- Processor version: r2p1
- Up to 40 MHz Frequency Operation
- Integrated Nested Vectored Interrupt Controller (NVIC): 1 NMI (non-maskable interrupt) and 48 peripheral interrupts and 16 priority levels
- 24-bit System timer (Sys Tick): System timer for OS task management
- On-chip Memories
- [Flash memory]
- Dual operation Flash memory: Dual Operation Flash memory has the upper bank and the lower bank. This series could implement erase, write and read operations for each bank simultaneously.
- Main area: Up to 256 Kbytes (Up to 240 Kbytes upper bank + 16 Kbytes lower bank)
- Work area: 32 Kbytes (lower bank)
- Read cycle: 0 wait-cycle
- Security function for code protection
- [SRAM]
- This Series on-chip SRAM is composed of two independent SRAM (SRAM0, SRAM1). SRAM0 is connected to I-code bus and D-code bus of Cortex-M3 core. SRAM1 is connected to System bus.
- SRAM0: Up to 16 Kbytes
- SRAM1: Up to 16 Kbytes
- [Flash memory]
- External Bus Interface
- Supports SRAM, NOR Flash memory device
- Up to 8 chip selects
- 8-/16-bit Data width
- Up to 25-bit Address bit
- Supports Address/Data multiplex
- Supports external RDY function
- LCD Controller (LCDC)
- Up to 40 SEG×8 COM
- 8 COM or 4 COM mode can be selected.
- Built-in internal dividing resistor
- LCD drive power supply (bias) pin (VV4 to VV0)
- With blinking function
- Multi-function Serial Interface (Max 8 channels)
- 4 channels with 16steps ×9-bit FIFO (ch.4 to ch.7), 4 channels without FIFO (ch.0 to ch.3)
- Operation mode is selectable from the followings for each channel: UART, CSIO, I²C
- [UART]
- Full-duplex double buffer
- Selection with or without parity supported
- Built-in dedicated baud rate generator
- External clock available as a serial clock
- [CSIO]
- Full-duplex double buffer
- Built-in dedicated baud rate generator
- Overrun error detection function available
- [I²C]
- Standard-mode (Max 100 kbps) / Fast-mode (Max 400 kbps) supported
- DMA Controller (8 channels)
- The DMA Controller has an independent bus from the CPU, so CPU and DMA Controller can process simultaneously.
- 8 independently configured and operated channels
- Transfer can be started by software or request from the built-in peripherals
- Transfer address area: 32-bit (4 Gbytes)
- Transfer mode: Block transfer/Burst transfer/Demand transfer
- Transfer data type: byte/half-word/word
- Transfer block count: 1 to 16
- Number of transfers: 1 to 65536
- A/D Converter (Max 24 channels) [12-bit A/D Converter]
- Successive Approximation type
- Built-in 2units
- Conversion time: 2.0 μs @ 2.7 V to 3.6 V
- Priority conversion available (priority at 2 levels)
- Scanning conversion mode
- Built-in FIFO for conversion data storage (for SCAN conversion: 16steps, for Priority conversion: 4steps)
- Base Timer (Max 8channels)
- Operation mode is selectable from the followings for each channel: 16-bit PWM timer, 16-bit PPG timer, 16-/32-bit reload timer, 16-/32-bit PWC timer
- General-Purpose I/O Port
- This series can use its pins as general-purpose I/O ports when they are not used for external bus or peripherals. Moreover, the port relocate function is built in. It can set which I/O port the peripheral function can be allocated to.
- Capable of pull-up control per pin
- Capable of reading pin level directly
- Built-in the port relocate function
- Some ports are 5 V tolerant I/O.
- Dual Timer (32-/16-bit Down Counter)
- The Dual Timer consists of two programmable 32-/16-bit down counters.
- Operation mode is selectable from the followings for each channel: Free-running, Periodic (= Reload), One-shot
- HDMI-CEC/Remote Control Receiver (Up to 2 channels)
- HDMI-CEC transmitter
- Header block automatic transmission by judging Signal free
- Generating status interrupt by detecting Arbitration lost
- Generating START, EOM, ACK automatically to output CEC transmission by setting 1 byte data
- Generating transmission status interrupt when transmitting 1 block (1 byte data and EOM/ACK)
- HDMI-CEC receiver
- Automatic ACK reply function available
- Line error detection function available
- Remote control receiver
- 4 bytes reception buffer
- Repeat code detection function available
- HDMI-CEC transmitter
- Real-time clock (RTC)
- The Real-time clock can count Year/Month/Day/Hour/Minute/Second/A day of the week from 00 to 99.
- The interrupt function with specifying date and time (Year/Month/Day/Hour/Minute) is available. This function is also available by specifying only Year, Month, Day, Hour or Minute.
- Timer interrupt function after set time or each set time.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.5095 | $ 14.51 |
| 200+ | $ 5.7898 | $ 1157.96 |
| 500+ | $ 5.597 | $ 2798.50 |
| 1,000+ | $ 5.5013 | $ 5501.30 |
Standard Packaging1600/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LQFP-64(10x10) | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.65V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 160KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LQFP-64(10x10) | |
| Number of I/O | 51 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.65V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 160KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Introduction
The CY9AA40NB Series are highly integrated 32-bit microcontrollers dedicated for embedded controllers with low-power consumption mode and competitive cost. These series are based on the ARM Cortex-M3 Processor with on-chip Flash memory and SRAM, and have peripheral functions such as various timers, ADCs, LCDC and Communication Interfaces (UART, CSIO, I²C). The products which are described in this data sheet are placed into TYPE6 product categories in FM3 Family Peripheral Manual.
Features
- 32-bit ARM Cortex-M3 Core
- Processor version: r2p1
- Up to 40 MHz Frequency Operation
- Integrated Nested Vectored Interrupt Controller (NVIC): 1 NMI (non-maskable interrupt) and 48 peripheral interrupts and 16 priority levels
- 24-bit System timer (Sys Tick): System timer for OS task management
- On-chip Memories
- [Flash memory]
- Dual operation Flash memory: Dual Operation Flash memory has the upper bank and the lower bank. This series could implement erase, write and read operations for each bank simultaneously.
- Main area: Up to 256 Kbytes (Up to 240 Kbytes upper bank + 16 Kbytes lower bank)
- Work area: 32 Kbytes (lower bank)
- Read cycle: 0 wait-cycle
- Security function for code protection
- [SRAM]
- This Series on-chip SRAM is composed of two independent SRAM (SRAM0, SRAM1). SRAM0 is connected to I-code bus and D-code bus of Cortex-M3 core. SRAM1 is connected to System bus.
- SRAM0: Up to 16 Kbytes
- SRAM1: Up to 16 Kbytes
- [Flash memory]
- External Bus Interface
- Supports SRAM, NOR Flash memory device
- Up to 8 chip selects
- 8-/16-bit Data width
- Up to 25-bit Address bit
- Supports Address/Data multiplex
- Supports external RDY function
- LCD Controller (LCDC)
- Up to 40 SEG×8 COM
- 8 COM or 4 COM mode can be selected.
- Built-in internal dividing resistor
- LCD drive power supply (bias) pin (VV4 to VV0)
- With blinking function
- Multi-function Serial Interface (Max 8 channels)
- 4 channels with 16steps ×9-bit FIFO (ch.4 to ch.7), 4 channels without FIFO (ch.0 to ch.3)
- Operation mode is selectable from the followings for each channel: UART, CSIO, I²C
- [UART]
- Full-duplex double buffer
- Selection with or without parity supported
- Built-in dedicated baud rate generator
- External clock available as a serial clock
- [CSIO]
- Full-duplex double buffer
- Built-in dedicated baud rate generator
- Overrun error detection function available
- [I²C]
- Standard-mode (Max 100 kbps) / Fast-mode (Max 400 kbps) supported
- DMA Controller (8 channels)
- The DMA Controller has an independent bus from the CPU, so CPU and DMA Controller can process simultaneously.
- 8 independently configured and operated channels
- Transfer can be started by software or request from the built-in peripherals
- Transfer address area: 32-bit (4 Gbytes)
- Transfer mode: Block transfer/Burst transfer/Demand transfer
- Transfer data type: byte/half-word/word
- Transfer block count: 1 to 16
- Number of transfers: 1 to 65536
- A/D Converter (Max 24 channels) [12-bit A/D Converter]
- Successive Approximation type
- Built-in 2units
- Conversion time: 2.0 μs @ 2.7 V to 3.6 V
- Priority conversion available (priority at 2 levels)
- Scanning conversion mode
- Built-in FIFO for conversion data storage (for SCAN conversion: 16steps, for Priority conversion: 4steps)
- Base Timer (Max 8channels)
- Operation mode is selectable from the followings for each channel: 16-bit PWM timer, 16-bit PPG timer, 16-/32-bit reload timer, 16-/32-bit PWC timer
- General-Purpose I/O Port
- This series can use its pins as general-purpose I/O ports when they are not used for external bus or peripherals. Moreover, the port relocate function is built in. It can set which I/O port the peripheral function can be allocated to.
- Capable of pull-up control per pin
- Capable of reading pin level directly
- Built-in the port relocate function
- Some ports are 5 V tolerant I/O.
- Dual Timer (32-/16-bit Down Counter)
- The Dual Timer consists of two programmable 32-/16-bit down counters.
- Operation mode is selectable from the followings for each channel: Free-running, Periodic (= Reload), One-shot
- HDMI-CEC/Remote Control Receiver (Up to 2 channels)
- HDMI-CEC transmitter
- Header block automatic transmission by judging Signal free
- Generating status interrupt by detecting Arbitration lost
- Generating START, EOM, ACK automatically to output CEC transmission by setting 1 byte data
- Generating transmission status interrupt when transmitting 1 block (1 byte data and EOM/ACK)
- HDMI-CEC receiver
- Automatic ACK reply function available
- Line error detection function available
- Remote control receiver
- 4 bytes reception buffer
- Repeat code detection function available
- HDMI-CEC transmitter
- Real-time clock (RTC)
- The Real-time clock can count Year/Month/Day/Hour/Minute/Second/A day of the week from 00 to 99.
- The interrupt function with specifying date and time (Year/Month/Day/Hour/Minute) is available. This function is also available by specifying only Year, Month, Day, Hour or Minute.
- Timer interrupt function after set time or each set time.
C20190290 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| STM32F205RCT6 | ST | Similar | LQFP-64(10x10) | 700 | $ 7.1616 | ||
| STM32F205RCT7 | ST | Similar | LQFP-64(10x10) | 4 | $ 9.9604 | ||
| STM32F205RET6 | ST | Similar | LQFP-64(10x10) | 472 | $ 6.5309 | ||
| STM32F205RET7 | ST | Similar | LQFP-64(10x10) | 10 | $ 14.0633 | ||
| STM32F205RFT6 | ST | Similar | LQFP-64(10x10) | 1 | $ 47.0144 |

