Riedon SSD-100-C
| Fabricant | |
| Réf. Fab. | SSD-100-C |
| Réf. LCSC | C20110286 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | 5V~60V ±100A Current Sensors RoHS |
| Fiche Technique | Riedon SSD-100-C |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Sensors, Transducers/Current Sensors | |
| Fabricant | Riedon | |
| Condit. | - | |
| Standby Current | - | |
| Voltage - Supply | 5V~60V | |
| Current Range | ±100A | |
| Operating Temperature | -40℃~+115℃ | |
| Band Width | 5kHz | |
| Current Terminal Resistance | 0.3mΩ | |
| Response Time (tr) | - | |
| Features | Overcurrent Protection;Current accumulation function | |
| Sensitivity | - | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Catégorie | Sensors, Transducers/Current Sensors | |
| Fabricant | Riedon | |
| Condit. | - | |
| Standby Current | - | |
| Voltage - Supply | 5V~60V | |
| Current Range | ±100A | |
| Operating Temperature | -40℃~+115℃ |
| Type | Description | |
|---|---|---|
| Band Width | 5kHz | |
| Current Terminal Resistance | 0.3mΩ | |
| Response Time (tr) | - | |
| Features | Overcurrent Protection;Current accumulation function | |
| Sensitivity | - | |
| Bidirectional Current Detection | Support |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- 16-bit automotive-grade +150°C microcontroller
- 24-bit ADC with buffered analog inputs
- ECC Flash with automatic single-bit error correction
- Internal and external CRC data error detection
- Advanced nonlinear temperature compensation
Applications
Traduction par IA
- Battery systems
- Renewable energy
- Motor drives
- EV charging stations
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 329.3415 | $ 329.34 |
| 200+ | $ 131.4106 | $ 26282.12 |
| 500+ | $ 127.0187 | $ 63509.35 |
| 1,000+ | $ 124.8489 | $ 124848.90 |
Boîtier Standard1/Full Bag | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Sensors, Transducers/Current Sensors | |
| Fabricant | Riedon | |
| Condit. | - | |
| Standby Current | - | |
| Voltage - Supply | 5V~60V | |
| Current Range | ±100A | |
| Operating Temperature | -40℃~+115℃ | |
| Band Width | 5kHz | |
| Current Terminal Resistance | 0.3mΩ | |
| Response Time (tr) | - | |
| Features | Overcurrent Protection;Current accumulation function | |
| Sensitivity | - | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Catégorie | Sensors, Transducers/Current Sensors | |
| Fabricant | Riedon | |
| Condit. | - | |
| Standby Current | - | |
| Voltage - Supply | 5V~60V | |
| Current Range | ±100A | |
| Operating Temperature | -40℃~+115℃ |
| Type | Description | |
|---|---|---|
| Band Width | 5kHz | |
| Current Terminal Resistance | 0.3mΩ | |
| Response Time (tr) | - | |
| Features | Overcurrent Protection;Current accumulation function | |
| Sensitivity | - | |
| Bidirectional Current Detection | Support |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- 16-bit automotive-grade +150°C microcontroller
- 24-bit ADC with buffered analog inputs
- ECC Flash with automatic single-bit error correction
- Internal and external CRC data error detection
- Advanced nonlinear temperature compensation
Applications
Traduction par IA
- Battery systems
- Renewable energy
- Motor drives
- EV charging stations
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Détails |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

