NKK Switches AT4147-001
| Manufacturer | |
| MPN | AT4147-001 |
| LCSC Part # | C20101764 |
| Packaging | - |
| Customer # | |
| Key Attributes | Accessories RoHS |
| Datasheet | NKK Switches AT4147-001 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Accessories | |
| Manufacturer | NKK Switches | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Accessories | |
| Manufacturer | NKK Switches |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
A variety of accessories and hardware products are introduced, including different models of nuts, panel frames, LEDs, wrenches, tools, switch panels, and panels. Color codes and hardware thread specifications are also described. Some products include applicable panel thickness ranges, such as AT064-1 for panel thickness 1.2~2.3mm (.047~.090") and AT064-2 for panel thickness 1.52~3.18mm (.062~.125"), etc.
Features
- Available materials include steel, brass, polypropylene, polyamide, nitrile rubber, polystyrene, stainless steel, aluminum, polycarbonate, and more.
- Select products available with various surface finishes, including nickel plating, chrome plating, zinc plating, and chromate treatment.
- Wide range of colors available: black, white, red, amber, yellow, green, blue, gray, transparent, and more.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0856 | $ 4.09 |
| 200+ | $ 1.6302 | $ 326.04 |
| 500+ | $ 1.5762 | $ 788.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Switches/Accessories | |
| Manufacturer | NKK Switches | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Accessories | |
| Manufacturer | NKK Switches |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
A variety of accessories and hardware products are introduced, including different models of nuts, panel frames, LEDs, wrenches, tools, switch panels, and panels. Color codes and hardware thread specifications are also described. Some products include applicable panel thickness ranges, such as AT064-1 for panel thickness 1.2~2.3mm (.047~.090") and AT064-2 for panel thickness 1.52~3.18mm (.062~.125"), etc.
Features
- Available materials include steel, brass, polypropylene, polyamide, nitrile rubber, polystyrene, stainless steel, aluminum, polycarbonate, and more.
- Select products available with various surface finishes, including nickel plating, chrome plating, zinc plating, and chromate treatment.
- Wide range of colors available: black, white, red, amber, yellow, green, blue, gray, transparent, and more.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

