LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CSA0201X5R104K250ET product image
  • CSA0201X5R104K250ET thumbnail 1
  • CSA0201X5R104K250ET thumbnail 2
  • CSA0201X5R104K250ET thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CSA0201X5R104K250ET

Manufacturer
HREAsian Brands
MPN
CSA0201X5R104K250ET
LCSC Part #
C20070166
Packaging
0201
Customer #
Key Attributes
100nF X5R ±10% 25V 0201 Ceramic Capacitors
DatasheetHRE CSA0201X5R104K250ET
Alternative Parts3
In-Stock: 14,900
14,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0046$ 0.46
1,000+$ 0.0037$ 3.70
3,000+$ 0.0031$ 9.30
15,000+$ 0.0028$ 42.00
45,000+$ 0.0025$ 112.50
105,000+$ 0.0024$ 252.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0201
Capacitance100nF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating25V

Introduction

AI Translation

Standard capacitors can be classified into two types based on material characteristics: temperature compensating type (Class I) and high dielectric constant type (Class II). Temperature Compensating Type: This class of capacitors offers high temperature stability, optimal performance across varying voltage and temperature conditions, and minimal loss. High Dielectric Constant Type: This class of capacitors features a higher dielectric constant and greater capacitance compared to temperature compensating type capacitors, but with lower accuracy and stability. Industrial Grade Capacitor - Level I: The Industrial Grade - Level I capacitor (MLCC) is a chip capacitor designed for industrial applications. Building on the performance of standard capacitors (MLCC), it offers improved moisture resistance and higher reliability. Industrial Grade Capacitor - Level II: The Industrial Grade - Level II capacitor (MLCC) is a chip capacitor designed for industrial applications. Building on the performance of Industrial Grade - Level I (MLCC), it offers further enhanced moisture resistance and higher reliability, approaching the reliability standards of automotive-grade capacitors.

Features

AI Translation
  • Standard capacitors are classified by dielectric material into two types: temperature-compensating (Class I) and high-dielectric-constant (Class II).
  • Temperature-compensating type: This dielectric type offers high temperature stability, optimal performance across varying voltage and temperature conditions, and minimal loss. With a temperature coefficient of 30 ppm/℃, it is suitable for low-loss, high-stability circuits such as filters, resonators, and timing circuits. Common series include C0G and NP0.
  • High-dielectric-constant type: Capacitors using this dielectric material feature a higher dielectric constant and greater capacitance than temperature-compensating types, but with inferior accuracy and stability. Over the temperature range of -55℃ ~ 85℃ (125℃), capacitance variation remains within 15%. Suitable for wide-capacitance-range circuits such as DC blocking, coupling, and bypass circuits. Common series include X5R, X7R, and X6S.

Applications

AI Translation

Home appliances, utility metering, lighting, consumer electronics; mobile phones, computers, base stations, networking, industrial control, servo systems; automotive auxiliary systems, automotive powertrain safety systems, automotive power supply systems.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CGA0201X5R104K250ETHRE0201346,700$ 0.0056
CGA0201X5R104K350ETHRE020118,650$ 0.0157
CGA0201X6S104K250ETHRE020115,000$ 0.0138