LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BeRex Corp BCF080T product image
Images for reference only

BeRex Corp BCF080T

Manufacturer
MPN
BCF080T
LCSC Part #
C20056103
Packaging
-
Customer #
Key Attributes
320mA 2V 1.9W RF FETs, MOSFETs RoHS
DatasheetBeRex Corp BCF080T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 109.8894$ 109.89
200+$ 43.8465$ 8769.30
500+$ 42.3816$ 21190.80
1,000+$ 41.6579$ 41657.90
Standard Packaging5/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
ManufacturerBeRex Corp
Packaging-
Current - Continuous Drain(Id)320mA
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation1.9W

Introduction

AI Translation

BeRex BCF080T is a GaAs power MESFET with a nominal gate length of 0.3 µm and a gate width of 800 µm, making it well suited for applications requiring high OIP3 linearity and low phase noise, while delivering high gain and moderate power from DC to 26.5 GHz. The device is suitable for both broadband and narrowband applications.

Features

AI Translation
  • Typical output power 26.0 dBm
  • Typical power gain 11.0 dB at 12 GHz
  • Low phase noise
  • 0.3×800 µm recessed gate

Applications

AI Translation
  • Commercial Applications - Test & Measurement