LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC FS2KFL-TP product image
Images for reference only

MCC FS2KFL-TP

Manufacturer
MPN
FS2KFL-TP
LCSC Part #
C19987152
Packaging
DO-221AC(SMA-FL)
Customer #
Key Attributes
800V 1.3V@2A 2A DO-221AC(SMA-FL) Single Diodes
DatasheetMCC FS2KFL-TP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1166$ 0.12
10+$ 0.0933$ 0.93
30+$ 0.0816$ 2.45
100+$ 0.0729$ 7.29
500+$ 0.0659$ 32.95
1,000+$ 0.0624$ 62.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingDO-221AC(SMA-FL)
Reverse Recovery Time (trr)-
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)800V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@2A
Reverse Leakage Current (Ir)5uA
Current - Rectified2A
Non-Repetitive Peak Forward Surge Current-

Features

AI Translation
  • Halogen-free, "green" device
  • Surface mount application
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture sensitivity level 1
  • Lead-free finish/RoHS compliant ("P" suffix denotes compliance, see ordering information)