LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC BZT52B47LS-TP product image
Images for reference only

MCC BZT52B47LS-TP

Manufacturer
MPN
BZT52B47LS-TP
LCSC Part #
C19984642
Packaging
SOD-323FL
Customer #
Key Attributes
1 Independent 45.83V~48.17V 47V SOD-323FL Single Zener Diodes
DatasheetMCC BZT52B47LS-TP
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.071$ 0.07
10+$ 0.0569$ 0.57
30+$ 0.0498$ 1.49
100+$ 0.0445$ 4.45
500+$ 0.0402$ 20.10
1,000+$ 0.0381$ 38.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSOD-323FL
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)100nA@36V
Impedance(Zzt)170Ω
Zener Voltage(Range)45.83V~48.17V
Zener Voltage(Nom)47V
Impedance(Zzk)1kΩ

Features

AI Translation
  • Standard Vz tolerance ±2%
  • 200mW power dissipation
  • Halogen-free, "green" device
  • Moisture Sensitivity Level 1
  • Epoxy meets UL 94 V-0 flammability rating
  • Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliant, see ordering information)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BZT52C47SYANGJIESOD-323(SC-90)1,450$ 0.0215
MM3Z47-TDTDSEMICSOD-3232,950$ 0.0255
MM3Z47Jingdao MicroelectronicsSOD-323800$ 0.0157
MMXZ5261C-TPMCCSOD-3230$ 0.0947
BZX384B47-E3-18VISHAYSOD-3230$ 0.0695
BZT52B47S R9GTaiwan SemiconductorSOD-323F0$ 0.0424
BZT52B47JSHE3-TPMCCSOD-3230$ 0.1231
BZX384B47-G3-08VISHAYSOD-3230$ 0.0859
BZX384B47-G3-18VISHAYSOD-3230$ 0.0859
BZX384B47-HE3-18VISHAYSOD-3230$ 0.073
BZX384B47-HE3-08VISHAYSOD-3230$ 0.0835
BZX384B47-E3-08VISHAYSOD-3230$ 0.0812
MMSZ5261AS_R1_00001PANJITSOD-3230$ 0.0563
BZX384C47-G3-18VISHAYSOD-3230$ 0.0787
BZX384C47-G3-08VISHAYSOD-3230$ 0.0827
BZT52-B47S_R1_00001PANJITSOD-3230$ 0.0316
BZT52-B47S-AU_R1_000A1PANJITSOD-3230$ 0.0731
MMSZ5261BS_R1_00001PANJITSOD-3230$ 0.0564
BZT52B47BS-TPMCCSOD-3230$ 0.071
BZX384-B47,115NexperiaSOD-323(SC-76)0$ 0.0573