LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC 1N5931B3P-TP product image
Images for reference only

MCC 1N5931B3P-TP

Manufacturer
MPN
1N5931B3P-TP
LCSC Part #
C19983463
Packaging
DO-41
Customer #
Key Attributes
1 Independent 18V DO-41 Single Zener Diodes
DatasheetMCC 1N5931B3P-TP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2278$ 0.23
10+$ 0.1813$ 1.81
30+$ 0.1613$ 4.84
100+$ 0.1365$ 13.65
500+$ 0.1254$ 62.70
1,000+$ 0.1187$ 118.70
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingDO-41
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation3W
Reverse Leakage Current (Ir)1uA@13.7V
Impedance(Zzt)12Ω
Zener Voltage(Range)-
Zener Voltage(Nom)18V
Impedance(Zzk)650Ω

Features

AI Translation
  • Glass passivated junction
  • Halogen-free option available with suffix "-HF" upon request
  • Epoxy resin meets UL 94 V-0 flammability rating
  • Lead-free finish / RoHS compliant (Note 1) (suffix "P" indicates compliance, see ordering information)