DIODES ALS5W13A
| Manufacturer | |
| MPN | ALS5W13A |
| LCSC Part # | C19948418 |
| Packaging | DO-218 |
| Customer # | |
| Key Attributes | 21.5VC Clamp 167A@10/1000us Ipp DO-218 |
| Datasheet | DIODES ALS5W13A |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-218 | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 167A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3.6kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-218 | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 167A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3.6kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Reverse voltage 10~43V, peak pulse power 3600W
Features
AI Translation
- High current capability
- Low forward voltage drop
- Low reverse current
- Low thermal resistance
- Excellent high-temperature stability
- Low power consumption and high efficiency
- High forward surge capability
- Compliant with ISO7637-2 and ISO16750-2 surge specifications (varies by test conditions)
- MSL Level 1 per J-STD-020
- Maximum liquidus temperature 260°C
- AEC-Q101 qualified
- PPAP capable
- Automotive grade
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free, "Green" device
Applications
AI Translation
- High peak power
- High temperature environment
- Clamping diode
- Load switching and lighting
- Protection of sensitive electronics against voltage transients caused by automotive inductive ECU modules, especially suitable for automotive load dump protection applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0437 | $ 2.04 |
| 200+ | $ 0.8156 | $ 163.12 |
| 750+ | $ 0.7888 | $ 591.60 |
| 1,500+ | $ 0.7747 | $ 1162.05 |
Standard Packaging750/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-218 | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 167A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3.6kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-218 | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 167A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3.6kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Reverse voltage 10~43V, peak pulse power 3600W
Features
AI Translation
- High current capability
- Low forward voltage drop
- Low reverse current
- Low thermal resistance
- Excellent high-temperature stability
- Low power consumption and high efficiency
- High forward surge capability
- Compliant with ISO7637-2 and ISO16750-2 surge specifications (varies by test conditions)
- MSL Level 1 per J-STD-020
- Maximum liquidus temperature 260°C
- AEC-Q101 qualified
- PPAP capable
- Automotive grade
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free, "Green" device
Applications
AI Translation
- High peak power
- High temperature environment
- Clamping diode
- Load switching and lighting
- Protection of sensitive electronics against voltage transients caused by automotive inductive ECU modules, especially suitable for automotive load dump protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SM5S13A | DOWO | Similar | DO-218AB | 750 | $ 0.931 | ||
| SM8S13A | DOWO | Similar | DO-218AB | 1,304 | $ 0.8966 | ||
| SM5S14A | DOWO | Similar | DO-218AB | 170 | $ 1.1698 | ||
| SM5S12A | DOWO | Similar | DO-218AB | 750 | $ 0.931 | ||
| SM8S12A | DOWO | Similar | DO-218AB | 719 | $ 1.4111 |
5 more alternative parts.View all substitutes

