LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor TSM085NB03CV RGG product image
Images for reference only

Taiwan Semiconductor TSM085NB03CV RGG

Manufacturer
MPN
TSM085NB03CV RGG
LCSC Part #
C19856046
Packaging
-
Customer #
Key Attributes
58A 2.5V 52W 15mΩ@4.5V N-Channel Single FETs, MOSFETs RoHS
DatasheetTaiwan Semiconductor TSM085NB03CV RGG
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2503$ 0.25
200+$ 0.0999$ 19.98
500+$ 0.0966$ 48.30
1,000+$ 0.0949$ 94.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTaiwan Semiconductor
Packaging-
Operating Temperature-
Output Capacitance(Coss)186pF
Current - Continuous Drain(Id)58A
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation52W
Reverse Transfer Capacitance (Crss@Vds)118pF
RDS(on)15mΩ@4.5V
Input Capacitance(Ciss)1.101nF
Gate Charge(Qg)20nC@10V
TypeN-Channel

Features

AI Translation
  • Low on-resistance R<sub>DS(ON)</sub> for minimized conduction losses
  • Low gate charge for fast power switching
  • 100% tested for unclamped inductive switching (UIS) and gate resistance (Rg)
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • Brushless DC motor control
  • Battery power management
  • DC-DC converter
  • Secondary synchronous rectification