LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Taiwan Semiconductor SRF16100H

Manufacturer
MPN
SRF16100H
LCSC Part #
C19855246
Packaging
ITO-220AB
Customer #
Key Attributes
1 Pair Common Cathode 16A 100V 900mV@8A ITO-220AB Diode Arrays RoHS
DatasheetTaiwan Semiconductor SRF16100H
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerTaiwan Semiconductor
PackagingITO-220AB
Non-Repetitive Peak Forward Surge Current200A
Diode Configuration1 Pair Common Cathode
Current - Rectified16A
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse(Vr)100V
Reverse Leakage Current (Ir)100uA@100V
Voltage - Forward(Vf@If)900mV@8A

Features

AI Translation
  • AEC-Q101 compliant versions available
  • Low power consumption, high efficiency
  • Guard ring for overvoltage protection
  • High surge current capability
  • UL recognized, file number E-326243
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • Switch Mode Power Supply (SMPS)
  • Adapters
  • DC-DC Converters