LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor M3Z75VC product image
Images for reference only

Taiwan Semiconductor M3Z75VC

Manufacturer
MPN
M3Z75VC
LCSC Part #
C19852343
Packaging
SOD-323F
Customer #
Key Attributes
1 Independent 71.25V~78.75V 75V SOD-323F Single Zener Diodes RoHS
DatasheetTaiwan Semiconductor M3Z75VC
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0588$ 0.06
200+$ 0.0235$ 4.70
500+$ 0.0227$ 11.35
1,000+$ 0.0223$ 22.30
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTaiwan Semiconductor
PackagingSOD-323F
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)100nA@56V
Impedance(Zzt)250Ω
Zener Voltage(Range)71.25V~78.75V
Zener Voltage(Nom)75V
Impedance(Zzk)1.5kΩ

Features

AI Translation
  • Constant voltage control
  • Wide voltage range: 2.0V ~ 75V
  • VZ tolerance: ±5%
  • Surface mount device type
  • Moisture sensitivity level: Level 1 per J-STD-020
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • Low dropout regulator or voltage reference
  • Adapter
  • Lighting applications
  • On-board DC/DC converter

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MM3Z75-MSMSKSEMISimilarSOD-3232,700$0.0259 $0.0272
MM3Z75VConsemiSimilarSOD-323F11,175$0.0290 $0.0723
MM3Z75WJSMSEMISimilarSOD-323W3,400$0.0190 $0.0199
MM3Z75WJingdao MicroelectronicsSimilarSOD-323W2,900$ 0.0148
LM3Z75VT1GLRCSimilarSOD-3233,170$ 0.0486
5 more alternative parts.View all substitutes