LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKPFBW36806A00KH00 product image
Images for reference only

WIMA MKPFBW36806A00KH00

Manufacturer
MPN
MKPFBW36806A00KH00
LCSC Part #
C19834563
Packaging
-
Customer #
Key Attributes
680nF 350V -55℃~+105℃ ±10% Film Capacitors RoHS
DatasheetWIMA MKPFBW36806A00KH00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0004$ 2.00
200+$ 0.7987$ 159.74
460+$ 0.7713$ 354.80
920+$ 0.7591$ 698.37
Standard Packaging460/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance680nF
Voltage Rating350V
Operating Temperature-55℃~+105℃
Tolerance±10%

Introduction

AI Translation

The WIMA MKP 4F is a metallized polypropylene (PP) filter capacitor with PCM dimensions ranging from 27.5 mm to 52.5 mm, capacitance values from 0.68 μF to 75 μF, and rated voltages from 230 VAC to 440 VAC.

Features

AI Translation
  • High volumetric/capacitance ratio
  • High peak current capability
  • Self-healing function
  • Long service life
  • AEC-Q200 certified
  • RoHS 2015/863/EU compliant

Applications

AI Translation
  • For high-frequency applications, such as:
  • AC filtering in UPS systems
  • Harmonic filters
  • Welding equipment
  • Renewable energy - grid interface