LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKP1T032206F00MH00 product image
Images for reference only

WIMA MKP1T032206F00MH00

Manufacturer
MPN
MKP1T032206F00MH00
LCSC Part #
C19821563
Packaging
-
Customer #
Key Attributes
220nF 1.6kV -55℃~+105℃ ±20% Film Capacitors RoHS
DatasheetWIMA MKP1T032206F00MH00
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.871$ 2.87
270+$ 1.1463$ 309.50
540+$ 1.1077$ 598.16
1,080+$ 1.0892$ 1176.34
Standard Packaging270/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance220nF
Voltage Rating1.6kV
Operating Temperature-55℃~+105℃
Tolerance±20%

Introduction

AI Translation

WIMA MKP 10 is a polypropylene (PP) capacitor for pulse applications, featuring double-sided metallized electrodes, with PCM dimensions ranging from 7.5mm to 52.5mm. Capacitance ranges from 1000pF to 47μF, with rated voltages from 100VDC to 3000VDC.

Features

AI Translation
  • Pulse load construction
  • Self-healing capability
  • Extremely low dissipation factor
  • Negative capacitance change with temperature
  • AEC-Q200 qualified
  • RoHS 2015/863 compliant

Applications

AI Translation
  • Pulse applications such as switch-mode power supplies
  • Televisions and monitors
  • Lighting
  • Audio/video equipment