SIEMENS US2:MTG2000I
| Manufacturer | |
| MPN | US2:MTG2000I |
| LCSC Part # | C19734366 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Transformers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Secondary Side Voltage | 120V;110V | |
| Primary Side Voltage | 380V;400V;415V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Secondary Side Voltage | 120V;110V | |
| Primary Side Voltage | 380V;400V;415V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 991.3873 | $ 991.39 |
| 200+ | $ 931.112 | $ 186222.40 |
| 500+ | $ 899.997 | $ 449998.50 |
| 1,000+ | $ 884.6228 | $ 884622.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Secondary Side Voltage | 120V;110V | |
| Primary Side Voltage | 380V;400V;415V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Secondary Side Voltage | 120V;110V | |
| Primary Side Voltage | 380V;400V;415V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

