LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VBsemi Elec FX6ASJ-03-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
FX6ASJ-03-VB
LCSC Part #
C19632199
Packaging
TO-252
Customer #
Key Attributes
MOSFET P-CH 30V 38A TO-252
DatasheetVBsemi Elec FX6ASJ-03-VB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Operating Temperature-55℃~+150℃
Drain to Source Voltage30V
Output Capacitance(Coss)255pF
Current - Continuous Drain(Id)38A
Ciss-Input Capacitance1.35nF
Pd - Power Dissipation20W
Reverse Transfer Capacitance (Crss)190pF
RDS(on)46mΩ@4.5V
Number1 P-Channel
Gate Charge(Qg)43nC@10V
Gate Threshold Voltage (Vgs(th))2.5V
TypeP-Channel

Features

AI Translation
  • Halogen-free
  • Trench power MOSFET
  • 100% Rg tested
  • 100% unclamped inductive switching (UIS) tested
  • RoHS compliant

Applications

AI Translation
  • Load Switch - Notebook Adapter Switch