LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ALD14H product image
Images for reference only

PANASONIC ALD14H

Manufacturer
MPN
ALD14H
LCSC Part #
C19622189
Packaging
-
Customer #
Key Attributes
Power Relays, Over 2 Amps
DatasheetPANASONIC ALD14H
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3301$ 4.33
200+$ 1.7281$ 345.62
500+$ 1.6705$ 835.25
1,000+$ 1.6416$ 1641.60
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerPANASONIC
Packaging-

Features

AI Translation
  • Slim design: 7 mm (0.276 in) width, overall dimensions 20.3 (L) × 7.0 (W) × 15.0 (H) mm.
  • Small load switching for home appliances: 10⁵ switching operations at 3 A, 250 VAC resistive load.
  • Low operate power: compact size with rated operate power as low as 200 mW.
  • High shock resistance: withstands functional shock of 300 m/s² (approx. 30 G or more).
  • High insulation resistance: minimum 6 mm (0.236 in) creepage distance and clearance between contacts and coil; surge withstand voltage of 10,000 V between contacts and coil.
  • Approved by UL, CSA, VDE, and TÜV.

Applications

AI Translation
  • Air conditioner
  • Refrigerator
  • Water heater
  • Microwave oven
  • Fan heater