Samsung Electro-Mechanics CIH02T2N3CNC
| Manufacturer | |
| MPN | CIH02T2N3CNC |
| LCSC Part # | C19590641 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | FIXED IND 2.3nH 200mA 800mΩ 01005 |
| Datasheet | Samsung Electro-Mechanics CIH02T2N3CNC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 01005 | |
| Current Rating | 200mA | |
| Inductance | 2.3nH | |
| DC Resistance(DCR) | 800mΩ | |
| Q @ Frequency | 2@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 01005 | |
| Current Rating | 200mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.3nH | |
| DC Resistance(DCR) | 800mΩ | |
| Q @ Frequency | 2@100MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0504 | $ 0.05 |
| 200+ | $ 0.0201 | $ 4.02 |
| 500+ | $ 0.0195 | $ 9.75 |
| 1,000+ | $ 0.0191 | $ 19.10 |
Standard Packaging20000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 01005 | |
| Current Rating | 200mA | |
| Inductance | 2.3nH | |
| DC Resistance(DCR) | 800mΩ | |
| Q @ Frequency | 2@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 01005 | |
| Current Rating | 200mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.3nH | |
| DC Resistance(DCR) | 800mΩ | |
| Q @ Frequency | 2@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CIH02T2N3BNC | Samsung Electro-Mechanics | 01005 | 0 | $ 0.0504 | ||
| CIH02T2N3SNC | Samsung Electro-Mechanics | 01005 | 0 | $ 0.0504 | ||
| MLG0402Q2N3BT000 | TDK | 01005 | 0 | $ 0.0374 | ||
| L-03C2N3SV4T | Johanson Dielectrics | 01005 | 0 | $ 0.3414 | ||
| MLG0402Q2N3CT000 | TDK | 01005 | 0 | $ 0.0151 | ||
| MLG0402Q2N3ST000 | TDK | 01005 | 0 | $ 0.013 | ||
| LQP02TN2N3S02D | muRata | 01005 | 0 | $ 0.0304 | ||
| LQP02TN2N3B02D | muRata | 01005 | 0 | $ 0.0221 | ||
| LQP02TN2N3C02D | muRata | 01005 | 0 | $ 0.029 | ||
| MHQ0402P2N3ST000 | TDK | 01005 | 0 | $ 0.8127 |

