Honeywell PX2BN2XX100PSAAX
| Manufacturer | |
| MPN | PX2BN2XX100PSAAX |
| LCSC Part # | C19494952 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Sensors, Transducers - Industrial |
| Datasheet | Honeywell PX2BN2XX100PSAAX |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation |
Introduction
The Honeywell PX2 Series heavy-duty pressure sensors are a range of configurable pressure sensors utilizing piezoresistive sensing technology and ASIC signal conditioning, housed in a stainless steel enclosure. The PX2 Series employs an onboard ASIC for comprehensive calibration and compensation of offset, sensitivity, temperature effects, and nonlinearity. These sensors are capable of measuring absolute pressure, sealed gauge pressure, or vented gauge pressure. The absolute pressure version incorporates an internal vacuum reference with output proportional to pressure; the sealed gauge version uses an internal pressure reference at one atmosphere at sea level; the vented gauge version measures pressure relative to ambient. They are RoHS compliant and designed and manufactured in accordance with ISO 9001.
Features
- Pressure range: 1 bar to 70 bar | 100 kPa to 7 MPa | 15 psi to 1000 psi
- Pressure reference: absolute, sealed gauge, or vented gauge
- Pressure port types: 7/16 - 20 UNF 1/4 in. 45° flare female Schrader (SAE J512), 7/16 - 20 UNF 45° flare male (SAE J513), 7/16 - 20 UNF 37° flare male (SAE J514), G1/4 (ISO 1179-3), G1/8 (ISO 1179-3), M12 x 1.5 (ISO 6149-3), 1/4 - 18 NPT, 1/8 - 27 NPT, 9/16 - 18 UNF (SAE J1926-3), or 7/16 - 20 UNF (SAE J1926-3)
- Electrical connector types: Metri-Pack 150 (UL 94 HB or V-0 optional), Micro M12, DIN, Deutsch, or pigtail (1 m, 2 m, 3 m, or 5 m)
- Total error band: ±2.0% FSS
- Operating and compensated temperature range: -40°C to 125°C [-40°F to 257°F]
- Response time: < 2 ms
- Life cycle: minimum 10 million cycles at operating pressure
- Output transfer function: ratiometric, regulated, or current
- Mechanical shock rating: 100 G per MIL-STD-202F Method 213B Condition F
- Vibration rating: 20 G sweep, 10 Hz to 2000 Hz
- Ingress protection: up to IP69K
- Radiated immunity protection: up to 100 V/m (ISO 11452-2)
- Flammability options: all electrical terminations rated UL 94 HB; UL 94 V-0 available upon request
Applications
- Industrial: refrigerant pressure monitoring in HVAC/refrigeration systems; air compressor system pressure monitoring
- Transportation: air system monitoring; hydraulic oil pressure monitoring
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation |
Introduction
The Honeywell PX2 Series heavy-duty pressure sensors are a range of configurable pressure sensors utilizing piezoresistive sensing technology and ASIC signal conditioning, housed in a stainless steel enclosure. The PX2 Series employs an onboard ASIC for comprehensive calibration and compensation of offset, sensitivity, temperature effects, and nonlinearity. These sensors are capable of measuring absolute pressure, sealed gauge pressure, or vented gauge pressure. The absolute pressure version incorporates an internal vacuum reference with output proportional to pressure; the sealed gauge version uses an internal pressure reference at one atmosphere at sea level; the vented gauge version measures pressure relative to ambient. They are RoHS compliant and designed and manufactured in accordance with ISO 9001.
Features
- Pressure range: 1 bar to 70 bar | 100 kPa to 7 MPa | 15 psi to 1000 psi
- Pressure reference: absolute, sealed gauge, or vented gauge
- Pressure port types: 7/16 - 20 UNF 1/4 in. 45° flare female Schrader (SAE J512), 7/16 - 20 UNF 45° flare male (SAE J513), 7/16 - 20 UNF 37° flare male (SAE J514), G1/4 (ISO 1179-3), G1/8 (ISO 1179-3), M12 x 1.5 (ISO 6149-3), 1/4 - 18 NPT, 1/8 - 27 NPT, 9/16 - 18 UNF (SAE J1926-3), or 7/16 - 20 UNF (SAE J1926-3)
- Electrical connector types: Metri-Pack 150 (UL 94 HB or V-0 optional), Micro M12, DIN, Deutsch, or pigtail (1 m, 2 m, 3 m, or 5 m)
- Total error band: ±2.0% FSS
- Operating and compensated temperature range: -40°C to 125°C [-40°F to 257°F]
- Response time: < 2 ms
- Life cycle: minimum 10 million cycles at operating pressure
- Output transfer function: ratiometric, regulated, or current
- Mechanical shock rating: 100 G per MIL-STD-202F Method 213B Condition F
- Vibration rating: 20 G sweep, 10 Hz to 2000 Hz
- Ingress protection: up to IP69K
- Radiated immunity protection: up to 100 V/m (ISO 11452-2)
- Flammability options: all electrical terminations rated UL 94 HB; UL 94 V-0 available upon request
Applications
- Industrial: refrigerant pressure monitoring in HVAC/refrigeration systems; air compressor system pressure monitoring
- Transportation: air system monitoring; hydraulic oil pressure monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

