LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GigaDevice Semicon Beijing GD32F350G8U6TR product image
  • GD32F350G8U6TR thumbnail 1
  • GD32F350G8U6TR thumbnail 2
  • GD32F350G8U6TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GigaDevice Semicon Beijing GD32F350G8U6TR

Manufacturer
MPN
GD32F350G8U6TR
LCSC Part #
C194372
Packaging
QFN-28-EP(4x4)
Customer #
Key Attributes
ARM Cortex-M4 32-bit MCU
DatasheetGigaDevice Semicon Beijing GD32F350G8U6TR
In-Stock: 3,266
3,266 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1964$ 1.20
10+$ 0.9932$ 9.93
30+$ 0.8817$ 26.45
100+$ 0.7539$ 75.39
500+$ 0.6982$ 349.10
1,000+$ 0.6736$ 673.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerGigaDevice Semicon Beijing
PackagingQFN-28-EP(4x4)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O24
Operating Temperature-40℃~+85℃
Voltage - Supply2.6V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size64KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed108MHz
Oscillator TypeBuilt-in+External

Introduction

AI Translation

The GD32F350xx device belongs to the value line of GD32 MCU family. It is a new 32-bit general-purpose microcontroller based on the ARM® Cortex®-M4 RISC core with best costperformance ratio in terms of enhanced processing capacity, reduced power consumption and peripheral set. The Cortex®-M4 core features implements a full set of DSP instructions to address digital signal control markets that demand an efficient, easy-to-use blend of control and signal processing capabilities. It also provides a Memory Protection Unit (MPU) and powerful trace technology for enhanced application security and advanced debug support.

The GD32F350xx device incorporates the ARM® Cortex®-M4 32-bit processor core operating at 108 MHz frequency with Flash accesses zero wait states to obtain maximum efficiency. It provides up to 128 KB on-chip Flash memory and up to 16 KB SRAM memory. An extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer one 12-bit ADC, one 12-bit DAC and two comparators, up to five general-purpose 16-bit timers, a general-purpose 32-bit timer, a basic timer, a PWM advanced-control timer, as well as standard and advanced communication interfaces: up to two SPIs, two I²Cs, two USARTs, a I2S, a HDMI-CEC, a TSI and an USB 2.0 OTG.

The device operates from a 2.6 to 3.6 V power supply and available in -40 to +85 ℃ temperature range. Several power saving modes