LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Amphenol 53610-S40-7

Manufacturer
MPN
53610-S40-7
LCSC Part #
C19395528
Packaging
-
Customer #
Key Attributes
Headers, Male Pins
DatasheetAmphenol 53610-S40-7
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

Amphenol's FCI Basics Quickie is a complete solution for flat cable-to-board connections using 2.54mm pitch IDC technology. These highly durable, cost-saving connectors feature special characteristics in polarization, plating, and construction. The plug offers a low-profile design, available in shrouded versions with or without ejector latches. The receptacle is equipped with a strain relief cover for precise alignment. The pre-loaded adjustable bridge cover reduces assembly time, protects contacts, and provides precise cover-to-housing alignment to ensure reliable termination.

Features

AI Translation
  • Four-wall shrouded plug
  • Low-profile plug with side windows
  • Selectively plated plug pins, compliant with DIN 41651, HE10, and BT D2632 standards
  • Dual polarization prevents mismating
  • Dual plating reduces cost while ensuring 100+ mating cycles performance
  • Four-wall shrouded IDC plug for pin protection and misalignment prevention
  • Available in pin-in-paste and direct IDC-to-board one-piece solutions
  • Protects pins and prevents misalignment when disconnected
  • Positive locking via snap-lock strain relief
  • Cost-effective with superior performance
  • Housing: glass-filled thermoplastic polyester, blue or black
  • Flammability rating: UL94V-0
  • Contacts: phosphor bronze
  • Plating: gold/GXT coating ≥0.76μm, nickel underplating 1.27μm (50μin)
  • Contact retention force: 20N min.
  • Rated current: 3A continuous
  • Insulation resistance: 1×10⁵MΩ min.
  • Dielectric withstanding voltage: 500V RMS min.
  • Operating temperature range: -65°C ~ +105°C or -65°C ~ +125°C
  • RoHS compliant per EU Directive 2002/95/IEC

Applications

AI Translation
  • Electronic control systems
  • Servers
  • Communication equipment
  • Industrial automation
  • Instrumentation
  • Vending machines
  • Medical applications

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.