MSKSEMI 5N06S-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | 5N06S-MS |
| LCSC Part # | C19272809 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 5A SOT-223 |
| Datasheet | MSKSEMI 5N06S-MS |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 29pF | |
| Current - Continuous Drain(Id) | 5A | |
| Ciss-Input Capacitance | 350pF | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss) | 23pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 29pF | |
| Current - Continuous Drain(Id) | 5A | |
| Ciss-Input Capacitance | 350pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss) | 23pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
5N06S-MS is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (RDSON) and efficiency for most low-power switching and load switch applications. The 5N06S-MS meets RoHS and green product requirements and has passed full-function reliability qualification.
Features
AI Translation
- RoHS-compliant green device
- Ultra-low gate charge
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 29pF | |
| Current - Continuous Drain(Id) | 5A | |
| Ciss-Input Capacitance | 350pF | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss) | 23pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 29pF | |
| Current - Continuous Drain(Id) | 5A | |
| Ciss-Input Capacitance | 350pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss) | 23pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
5N06S-MS is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (RDSON) and efficiency for most low-power switching and load switch applications. The 5N06S-MS meets RoHS and green product requirements and has passed full-function reliability qualification.
Features
AI Translation
- RoHS-compliant green device
- Ultra-low gate charge
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
C19272809 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



