Littelfuse/IXYS IXFK140N30P
| Manufacturer | |
| MPN | IXFK140N30P |
| LCSC Part # | C19270216 |
| Packaging | TO-264-3 |
| Customer # | |
| Key Attributes | Polar Power MOSFET, N-Channel Enhancement Mode |
| Datasheet | Littelfuse/IXYS IXFK140N30P |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-264-3 | |
| Output Capacitance(Coss) | 1.83nF | |
| Ciss-Input Capacitance | 14.8nF | |
| Pd - Power Dissipation | 1.04kW | |
| Configuration | - | |
| Drain to Source Voltage | 300V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 140A | |
| Reverse Transfer Capacitance (Crss) | 55pF | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 185nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-264-3 | |
| Output Capacitance(Coss) | 1.83nF | |
| Ciss-Input Capacitance | 14.8nF | |
| Pd - Power Dissipation | 1.04kW | |
| Configuration | - | |
| Drain to Source Voltage | 300V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 140A | |
| Reverse Transfer Capacitance (Crss) | 55pF | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 185nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
N-channel enhancement mode power MOSFETs fabricated using SGT technology. This advanced technology is specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideal for high-efficiency, fast-switching applications.
Features
AI Translation
- Fast intrinsic diode
- Avalanche Rated
- Low RDS(ON) and QG
- Low package inductance
Applications
AI Translation
- DC-DC converters
- Battery chargers
- Switched-mode and resonant-mode power supplies
- DC choppers
- AC and DC motor control
- Uninterrupted power supplies
- High speed power switching applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-264-3 | |
| Output Capacitance(Coss) | 1.83nF | |
| Ciss-Input Capacitance | 14.8nF | |
| Pd - Power Dissipation | 1.04kW | |
| Configuration | - | |
| Drain to Source Voltage | 300V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 140A | |
| Reverse Transfer Capacitance (Crss) | 55pF | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 185nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-264-3 | |
| Output Capacitance(Coss) | 1.83nF | |
| Ciss-Input Capacitance | 14.8nF | |
| Pd - Power Dissipation | 1.04kW | |
| Configuration | - | |
| Drain to Source Voltage | 300V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 140A | |
| Reverse Transfer Capacitance (Crss) | 55pF | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 185nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
N-channel enhancement mode power MOSFETs fabricated using SGT technology. This advanced technology is specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideal for high-efficiency, fast-switching applications.
Features
AI Translation
- Fast intrinsic diode
- Avalanche Rated
- Low RDS(ON) and QG
- Low package inductance
Applications
AI Translation
- DC-DC converters
- Battery chargers
- Switched-mode and resonant-mode power supplies
- DC choppers
- AC and DC motor control
- Uninterrupted power supplies
- High speed power switching applications
C19270216 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



