LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX14880AWE+ product image
  • MAX14880AWE+ thumbnail 1
  • MAX14880AWE+ thumbnail 2
  • MAX14880AWE+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX14880AWE+

Manufacturer
MPN
MAX14880AWE+
LCSC Part #
C190958
Packaging
SOIC-16-300mil
Customer #
Key Attributes
SOIC-16-300mil Drivers, Receivers, Transceivers RoHS
DatasheetMAXIM MAX14880AWE+
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5477$ 3.55
10+$ 3.0556$ 30.56
30+$ 2.7626$ 82.88
100+$ 2.4664$ 246.64
500+$ 2.3307$ 1165.35
1,000+$ 2.269$ 2269.00
Standard Packaging46/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSOIC-16-300mil
FeaturesLow-power mode;Enable/shutdown mode;Bus fault detection and protection;Fail-safe

Introduction

AI Translation

The MAX14878–MAX14880 family of high-speed transceivers improve communication and safety by integrating galvanic isolation between the CAN protocol controller side of the device and the physical wires of the network (CAN) bus. Isolation improves communication by breaking ground loops and reduces noise where there are large differences in ground potential between ports. The MAX14879 provides up to 2750VRMS (60s) of galvanic isolation, while the MAX14878/MAX14880 provide up to 5000VRMS (60s) of galvanic isolation.

Features

AI Translation
  • All transceivers operate up to the maximum high-speed CAN data rate of 1Mbps.
  • The MAX14879/MAX14880 feature an integrated standby input (STB) on the isolated side of the transceiver to disable the driver and place the transceiver in a low-power standby mode.
  • The MAX14878 does not include the standby input.
  • The MAX14878–MAX14880 transceivers feature integrated protection for robust communication.
  • The receiver input common-mode range is ±25V, exceeding the ISO 11898 specification of -2V to +7V, and are fault tolerant up to ±54V.
  • Driver outputs/receiver inputs are also protected from ±15kV electrostatic discharge (ESD) to GNDB on the bus side, as specified by the Human Body Model (HBM).
  • Interfacing with CAN protocol controllers is simplified by the wide 1.71V to 5.5V supply voltage range (VDDA) on the controller side of the device.
  • The supply voltage range for the CAN bus side of the device is 4.5V to 5.5V (VDDB).
  • The MAX14878–MAX14880 are available in a wide-body 16-pin SOIC package with 8mm of creepage and clearance.
  • These devices operate over the -40°C to +125°C temperature range.
  • Integrated Protection for Robust Communication
  • 2.75kVRMS or 5kVRMS Withstand Isolation Voltage for 60s (Galvanic Isolation)
  • ±25V Receiver Input Common-Mode Range
  • ±54V Fault Protection on Receiver Inputs
  • High-Performance Transceiver Enables Flexible Designs
  • Wide 1.71V to 5.5V Supply for the CAN Controller Interface
  • Two Available 16-pin SOIC Package Pin Configurations
  • Data Rates up to 1Mbps (Max)
  • Dominant Timeout Protection

Applications

AI Translation
  • Industrial Controls
  • HVAC
  • Building Automation
  • Switching Gear