LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ZSPM1005ZA1W0-0601 product image
Images for reference only

RENESAS ZSPM1005ZA1W0-0601

Manufacturer
MPN
ZSPM1005ZA1W0-0601
LCSC Part #
C1848741
Packaging
-
Customer #
Key Attributes
Step-down type Adjustable Voltage Regulators - DC DC Switching Regulators
DatasheetRENESAS ZSPM1005ZA1W0-0601
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.845$ 4.85
200+$ 1.8754$ 375.08
500+$ 1.8105$ 905.25
1,000+$ 1.7766$ 1776.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerRENESAS
Packaging-
Operating Temperature-40℃~+125℃
Frequency - Switching-
Number of Outputs1
FunctionStep-down type
FeaturesOvercurrent Protection
TopologyBuck
Output TypeAdjustable
Operating Voltage3.3V~5V
Switch tube (built-in/external)External
Output Current-
Output Voltage-
Quiescent Current-

Introduction

AI Translation

The ZSPM1005 is a configurable true-digital singlephase PWM controller for high-current, non-isolated DC/DC supplies. It operates as a synchronous stepdown converter in a single-rail and single-phase configuration. The ZSPM1005 integrates a digital control loop, optimized for maximum flexibility and stability as well as load step and steady-state performance. In addition, a rich set of protection and monitoring functions is provided. To facilitate user configuration of the part, a set of configuration options can be pre-programmed in the ZSPM1005 that can be selected by setting the values of two external resistors. IDT’s Pink Power Designer, a PC-based, userfriendly interface to the ZSPM1005, can be used to expedite the design of the digital compensator. It offers intuitive configuration methods for additional features, such as protection and sequencing. Once the part is programmed, the resistor options can be used to select the required configuration without a digital bus.

Features

AI Translation
  • Programmable digital control loop
  • Advanced, digital control techniques Tru-sample Technology
  • State-Law Control (SLC)
  • Sub-cycle Response (SCR)
  • Improved transient response and noise immunity
  • Protection features
    • Over-current protection
    • Over-voltage protection (VIN, VOUT)
    • Under-voltage protection (VIN, VOUT)
    • Overloaded startup
    • Restart and delay
  • Support for SMOD and ZCD drivers
  • Fuse-based one-time programmable (OTP) nonvolatile memory for improved reliability
  • Operation from a single 5V or 3.3V supply
  • 2-pin configuration for compensation, output voltage, and more