TUDOR Hexagon Bolt DIN961 M27X90 Alloy Steel Bagged
| Manufacturer | |
| MPN | TUFV6-271090 |
| LCSC Part # | C18176695 |
| Packaging | - |
| Customer # | |
| Key Attributes | TUDOR Hexagon Bolt DIN961 M27X90 Alloy Steel Bagged |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 27mm | |
| pitch | 2mm | |
| specifications | M27×90 | |
| texture of material | Alloy steel | |
| standard | DIN961 | |
| Nominal length | 90mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 27mm | |
| pitch | 2mm |
| Type | Description | |
|---|---|---|
| specifications | M27×90 | |
| texture of material | Alloy steel | |
| standard | DIN961 | |
| Nominal length | 90mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 546.2204 | $ 546.22 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 27mm | |
| pitch | 2mm | |
| specifications | M27×90 | |
| texture of material | Alloy steel | |
| standard | DIN961 | |
| Nominal length | 90mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 27mm | |
| pitch | 2mm |
| Type | Description | |
|---|---|---|
| specifications | M27×90 | |
| texture of material | Alloy steel | |
| standard | DIN961 | |
| Nominal length | 90mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


