TUDOR TUFV61-101030
| Manufacturer | |
| MPN | TUFV61-101030 |
| LCSC Part # | C18176547 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1mm Screws, Bolts |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 10mm | |
| specifications | M10×30 | |
| Nominal length | 30mm | |
| Pitch | 1mm | |
| Hardness grade | Grade 10.9 |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 10mm |
| Type | Description | |
|---|---|---|
| specifications | M10×30 | |
| Nominal length | 30mm | |
| Pitch | 1mm | |
| Hardness grade | Grade 10.9 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.3237 | $ 42.32 |
| 200+ | $ 16.8877 | $ 3377.54 |
| 500+ | $ 16.323 | $ 8161.50 |
| 1,000+ | $ 16.0444 | $ 16044.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 10mm | |
| specifications | M10×30 | |
| Nominal length | 30mm | |
| Pitch | 1mm | |
| Hardness grade | Grade 10.9 |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 10mm |
| Type | Description | |
|---|---|---|
| specifications | M10×30 | |
| Nominal length | 30mm | |
| Pitch | 1mm | |
| Hardness grade | Grade 10.9 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

