TUDOR TUV1-180100-129
| Manufacturer | |
| MPN | TUV1-180100-129 |
| LCSC Part # | C18175891 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.5mm Screws, Bolts |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 18mm | |
| specifications | M18×100 | |
| Pitch | 2.5mm | |
| Nominal length | 100mm | |
| Hardness grade | Grade 12.9 |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 18mm |
| Type | Description | |
|---|---|---|
| specifications | M18×100 | |
| Pitch | 2.5mm | |
| Nominal length | 100mm | |
| Hardness grade | Grade 12.9 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 385.4369 | $ 385.44 |
| 200+ | $ 153.7923 | $ 30758.46 |
| 500+ | $ 148.6537 | $ 74326.85 |
| 1,000+ | $ 146.1146 | $ 146114.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 18mm | |
| specifications | M18×100 | |
| Pitch | 2.5mm | |
| Nominal length | 100mm | |
| Hardness grade | Grade 12.9 |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 18mm |
| Type | Description | |
|---|---|---|
| specifications | M18×100 | |
| Pitch | 2.5mm | |
| Nominal length | 100mm | |
| Hardness grade | Grade 12.9 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

