TUDOR TUV1-160075-129
| Manufacturer | |
| MPN | TUV1-160075-129 |
| LCSC Part # | C18175876 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2mm Screws, Bolts |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 16mm | |
| specifications | M16×75 | |
| Nominal length | 75mm | |
| Pitch | 2mm | |
| Hardness grade | Grade 12.9 |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 16mm |
| Type | Description | |
|---|---|---|
| specifications | M16×75 | |
| Nominal length | 75mm | |
| Pitch | 2mm | |
| Hardness grade | Grade 12.9 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 167.7791 | $ 167.78 |
| 200+ | $ 66.9451 | $ 13389.02 |
| 500+ | $ 64.7089 | $ 32354.45 |
| 1,000+ | $ 63.6036 | $ 63603.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 16mm | |
| specifications | M16×75 | |
| Nominal length | 75mm | |
| Pitch | 2mm | |
| Hardness grade | Grade 12.9 |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 16mm |
| Type | Description | |
|---|---|---|
| specifications | M16×75 | |
| Nominal length | 75mm | |
| Pitch | 2mm | |
| Hardness grade | Grade 12.9 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

